15.2A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AM0722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.470
25+
$2.370
50+
$2.260
100+
$2.160
More Pricing...
Min: 5 / Mult: 5
640nH
15.2A
Shielded
17A
WE-XHMI Series
-
5810µohm
± 20%
4.3mm
4.3mm
3mm
13AM0159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.290
25+
$2.140
50+
$1.940
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
3.3µH
15.2A
Shielded
29.2A
SPM-VC-D Series
-
6790µohm
± 20%
10.5mm
10mm
6.5mm
23AM1294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$4.180
25+
$3.750
50+
$3.310
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
1µH
15.2A
Shielded
18A
WE-MAPI Series
-
6900µohm
± 20%
6.6mm
6.6mm
3.1mm
29AK8059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.410
25+
$1.270
50+
$1.250
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
4.7µH
15.2A
Shielded
11.2A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.01826ohm
± 20%
7.5mm
7mm
5.4mm
23AM1302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.910
25+
$3.620
50+
$3.280
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
650nH
15.2A
Shielded
12.6A
WE-MXGI Series
-
5500µohm
± 30%
4.1mm
4.1mm
2.1mm
16AM5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.240
10+
$6.830
25+
$6.440
50+
$5.940
100+
$5.400
More Pricing...
Min: 1 / Mult: 1
1µH
15.2A
Shielded
18A
WE-MAIA Series
-
6900µohm
± 20%
6.6mm
6.6mm
3.1mm
33AH6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.270
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
15.2A
Shielded
15.5A
MPX Series
13.2mm x 12.5mm x 3.5mm
8.4mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.918
10+
$0.918
25+
$0.918
50+
$0.918
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
15.2A
Shielded
23A
MPXV Series
13.2mm x 12.5mm x 3.5mm
8.4mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4927

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.410
2000+
$1.330
4000+
$1.200
6000+
$1.160
More Pricing...
Min: 500 / Mult: 500
2.2µH
15.2A
Shielded
23A
MPXV Series
13.2mm x 12.5mm x 3.5mm
8.4mohm
± 20%
13.2mm
12.5mm
3.5mm
33AH6784

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.360
1000+
$1.280
2000+
$1.210
4000+
$1.090
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
2.2µH
15.2A
Shielded
15.5A
MPX Series
13.2mm x 12.5mm x 3.5mm
8.4mohm
± 20%
13.2mm
12.5mm
3.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK