16.2A SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9713

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.250
25+
$2.150
50+
$2.060
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
-
4600µohm
± 20%
6.6mm
6.4mm
4.8mm
18AC7288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.140
25+
$1.920
50+
$1.860
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
2µH
16.2A
Unshielded
22.7A
PCC-M1050ML Series
10.9mm x 10mm x 5mm
5060µohm
± 20%
10.9mm
10mm
5mm
30AK7857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$6.390
25+
$6.210
50+
$6.040
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
4700µohm
± 20%
12.2mm
12.2mm
11.75mm
51AH4836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.474
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
16.2A
Shielded
19A
MPXV Series
8.65mm x 8mm x 4mm
6.8mohm
± 20%
8.65mm
8mm
4mm
03AH4314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.421
10+
$0.421
25+
$0.421
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150nH
16.2A
Shielded
30A
MPX Series
7mm x 6.5mm x 1.8mm
3.8mohm
± 20%
7mm
6.5mm
1.8mm
51AH4706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150nH
16.2A
Shielded
30A
MPXV Series
7mm x 6.5mm x 1.8mm
3.8mohm
± 20%
7mm
6.5mm
1.8mm
03AH4444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.427
10+
$0.427
25+
$0.427
50+
$0.427
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
16.2A
Shielded
19A
MPX Series
8.65mm x 8mm x 4mm
6.8mohm
± 20%
8.65mm
8mm
4mm
51AH4707

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Min: 2500 / Mult: 2500
150nH
16.2A
Shielded
30A
MPXV Series
7mm x 6.5mm x 1.8mm
3.8mohm
± 20%
7mm
6.5mm
1.8mm
28AH5211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.650
25+
$2.520
50+
$2.390
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.2A
Shielded
10.2A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
7810µohm
± 20%
10.7mm
10mm
5.4mm
03AH4315

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 2500 / Mult: 2500
150nH
16.2A
Shielded
30A
MPX Series
7mm x 6.5mm x 1.8mm
3.8mohm
± 20%
7mm
6.5mm
1.8mm
03AH4445

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.050
2000+
$0.948
4000+
$0.850
6000+
$0.820
10000+
$0.803
Min: 1000 / Mult: 1000
1.5µH
16.2A
Shielded
19A
MPX Series
8.65mm x 8mm x 4mm
6.8mohm
± 20%
8.65mm
8mm
4mm
51AH4837

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
2000+
$0.998
4000+
$0.896
6000+
$0.865
10000+
$0.845
Min: 1000 / Mult: 1000
1.5µH
16.2A
Shielded
19A
MPXV Series
8.65mm x 8mm x 4mm
6.8mohm
± 20%
8.65mm
8mm
4mm
62AK4217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.860
25+
$1.650
50+
$1.610
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
19.9A
SPM-VC-D Series
-
4300µohm
± 20%
7.5mm
7mm
5.4mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK