160mA SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC7936

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
Min: 5 / Mult: 5
100µH
160mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
3.5ohm
± 10%
3.2mm
2.5mm
2mm
08P2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.620
25+
$2.570
50+
$2.510
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
5ohm
± 30%
6.8mm
6.8mm
2.3mm
20T0839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.862
25+
$0.772
50+
$0.707
250+
$0.659
More Pricing...
Min: 1 / Mult: 1
470µH
160mA
Unshielded
-
MCPD Series
6.6mm x 4.45mm x 2.92mm
5.06ohm
± 20%
6.6mm
4.45mm
2.92mm
79R7372

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.743
5000+
$0.730
10000+
$0.686
20000+
$0.649
30000+
$0.616
More Pricing...
Min: 1200 / Mult: 600
3.3mH
160mA
Unshielded
180mA
SDR1005 Series
12.7mm x 10mm x 5mm
14ohm
± 10%
12.7mm
10mm
5mm
79R7378

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.486
1600+
$0.478
3200+
$0.470
4800+
$0.443
Min: 800 / Mult: 800
2.2mH
160mA
Unshielded
360mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8326

RoHS

Each (Supplied on Cut Tape)
25+
$0.879
Min: 1200 / Mult: 600
Min: 1200 / Mult: 600
3.3mH
160mA
Unshielded
180mA
SDR1005 Series
12.7mm x 10mm x 5mm
14ohm
± 10%
12.7mm
10mm
5mm
61J8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.717
Min: 800 / Mult: 800
2.2mH
160mA
Unshielded
360mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
53K4968

RoHS

Each
100+
$5.870
500+
$5.340
1000+
$4.710
2500+
$4.380
Min: 100 / Mult: 100
10mH
160mA
Shielded
70mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
24.6ohm
± 15%
21.34mm
8.13mm
7.24mm
08P2679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.530
10+
$3.520
25+
$3.340
50+
$3.150
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
470µH
160mA
Unshielded
150mA
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
6.8ohm
± 20%
6.6mm
4.45mm
2.92mm
06X7645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.760
25+
$1.640
50+
$1.490
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
10mm x 9.5mm x 6mm
8.5ohm
± 15%
10mm
9.5mm
6mm
83T6081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
Min: 2500 / Mult: 2500
470µH
160mA
Unshielded
-
2700 Series
9mm x 7.7mm x 1.65mm
6.5ohm
± 20%
9mm
7.7mm
1.65mm
45C2744
Each
100+
$4.710
500+
$4.110
Min: 100 / Mult: 100
10mH
160mA
Shielded
70mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
24.6ohm
± 15%
21.34mm
8.13mm
7.24mm
20T0575

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.380
1000+
$1.380
2000+
$1.330
4000+
$1.310
6000+
$1.280
More Pricing...
Min: 500 / Mult: 500
1.5mH
160mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
6.49ohm
± 10%
7.8mm
7mm
7.5mm
61J8179

RoHS

Each (Supplied on Cut Tape)
100+
$0.523
Min: 1200 / Mult: 400
Min: 1200 / Mult: 400
680µH
160mA
Unshielded
250mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
4.65ohm
± 10%
5.8mm
5.8mm
4.8mm
20T0574

RoHS

Each (Supplied on Cut Tape)
1+
$1.240
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1.5mH
160mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
6.49ohm
± 10%
7.8mm
7mm
7.5mm
06X7684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.250
25+
$1.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
5.7ohm
± 10%
12.7mm
10mm
5.2mm
06X7350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.610
25+
$1.540
50+
$1.490
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
160mA
Unshielded
180mA
SDR6603 Series
6.6mm x 4.45mm x 2.92mm
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
06X7628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.490
25+
$1.280
50+
$1.240
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
820µH
160mA
Shielded
290mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
4ohm
± 10%
10.5mm
8mm
4.7mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK