18.5A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.020
10+
$8.890
25+
$8.480
50+
$8.050
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
6.8µH
18.5A
Shielded
27A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
4100µohm
± 20%
18.3mm
18.2mm
8.9mm
40Y3224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.550
10+
$4.450
25+
$4.370
50+
$4.270
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
330nH
18.5A
Shielded
20A
WE-HCI Series
5.6mm x 5.3mm x 4mm
1750µohm
± 20%
5.6mm
5.3mm
4mm
75AJ2631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Min: 1 / Mult: 1
330nH
18.5A
Shielded
67.2A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
2150µohm
± 20%
9.7mm
8.5mm
4mm
13AM6462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.620
25+
$2.520
50+
$2.370
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
6.8µH
18.5A
Shielded
18.5A
PA2244.XXXNLT Series
-
8900µohm
± 20%
11.9mm
11mm
9.7mm
58AK1846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.150
10+
$4.040
25+
$3.950
50+
$3.850
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
1.5µH
18.5A
Shielded
21.9A
WE-HCC Series
-
3500µohm
± 20%
12.1mm
11.4mm
9.5mm
23AM1291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.030
25+
$3.640
50+
$3.250
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
680nH
18.5A
Shielded
23.5A
WE-MAPI Series
-
4300µohm
± 30%
6.6mm
6.6mm
3.1mm
73AH9069

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.280
2000+
$4.080
4000+
$3.800
8000+
$3.540
12000+
$3.410
More Pricing...
Min: 200 / Mult: 200
7.4µH
18.5A
Shielded
34A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
9700µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9068

RoHS

Each (Supplied on Cut Tape)
100+
$5.910
Min: 200 / Mult: 200
Min: 200 / Mult: 200
7.4µH
18.5A
Shielded
34A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
9700µohm
± 20%
17.6mm
16.9mm
6.7mm
74R9284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$4.540
Min: 250 / Mult: 250
3.3µH
18.5A
Shielded
28A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.00951ohm
± 20%
17.15mm
17.15mm
4mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK