19.2A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
10+
$1.950
25+
$1.790
50+
$1.620
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330nH
19.2A
Shielded
26A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
3520µohm
± 20%
5.5mm
5.3mm
2.9mm
44AM8604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.980
10+
$4.780
25+
$4.450
50+
$4.070
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
520nH
19.2A
Shielded
27.7A
WE-HCIA Series
-
-
4070µohm
± 20%
6.9mm
6.9mm
3mm
44AM8587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$6.830
25+
$6.470
50+
$6.000
100+
$5.500
More Pricing...
Min: 1 / Mult: 1
8.2µH
19.2A
Shielded
21.5A
WE-XHMI Series
-
4540 [1110 Metric]
8700µohm
± 20%
11.3mm
10mm
10mm
16AM5789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
10+
$4.580
25+
$4.000
50+
$3.570
100+
$3.140
Min: 1 / Mult: 1
1.5µH
19.2A
Shielded
26A
WE-LHCA Series
-
-
5000µohm
± 20%
10.85mm
10mm
3.8mm
44AM8550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.970
25+
$3.700
50+
$3.370
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
2.2µH
19.2A
Shielded
17.7A
WE-XHMI Series
-
-
0.0103ohm
± 20%
6.6mm
6.4mm
3.1mm
62AC9520

RoHS

Each (Supplied on Cut Tape)
1+
$0.954
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
19.2A
Shielded
28A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
-
0.00352ohm
± 20%
5.5mm
5.3mm
2.9mm
65AC4074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330nH
19.2A
Shielded
28A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
3520µohm
± 20%
5.5mm
5.3mm
2.9mm
62AC9521

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.510
6000+
$1.460
10000+
$1.420
Min: 4000 / Mult: 2000
330nH
19.2A
Shielded
28A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
-
0.00352ohm
± 20%
5.5mm
5.3mm
2.9mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK