19.7A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.830
25+
$5.570
50+
$5.300
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28.2A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
3300µohm
± 20%
12.2mm
12.2mm
11.75mm
46AM9660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
10+
$4.640
25+
$4.310
50+
$3.940
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLP-5050FD-5A Series
-
7930µohm
± 20%
13.259mm
12.9mm
6.4mm
68AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.090
25+
$2.060
50+
$1.860
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28A
MPGV Series
-
4500µohm
± 20%
10.8mm
10mm
5.4mm
16AM5766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.450
Min: 1 / Mult: 1
6.8µH
19.7A
Shielded
33A
WE-LHCA Series
-
7800µohm
± 20%
17.45mm
16.95mm
6.8mm
93AK8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.960
25+
$1.690
50+
$1.640
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
33A
SPM-VT-D Series
-
3100µohm
± 20%
10.5mm
10mm
6.5mm
33AH6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
19.7A
Shielded
16.5A
MPX Series
13.2mm x 12.5mm x 6.4mm
6.2mohm
± 20%
13.2mm
12.5mm
6.4mm
51AH4986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.916
10+
$0.916
25+
$0.916
50+
$0.916
100+
$0.916
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
19.7A
Shielded
22.5A
MPXV Series
13.2mm x 12.5mm x 6.4mm
6.2mohm
± 20%
13.2mm
12.5mm
6.4mm
51AH4987

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.090
1000+
$1.960
2000+
$1.860
4000+
$1.680
6000+
$1.620
More Pricing...
Min: 250 / Mult: 250
3.3µH
19.7A
Shielded
22.5A
MPXV Series
13.2mm x 12.5mm x 6.4mm
6.2mohm
± 20%
13.2mm
12.5mm
6.4mm
92AH8297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.200
25+
$7.770
50+
$7.130
100+
$6.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
7930µohm
± 20%
13.97mm
13.59mm
6.55mm
33AH6844

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.980
1000+
$1.860
2000+
$1.750
4000+
$1.590
6000+
$1.540
More Pricing...
Min: 250 / Mult: 250
3.3µH
19.7A
Shielded
16.5A
MPX Series
13.2mm x 12.5mm x 6.4mm
6.2mohm
± 20%
13.2mm
12.5mm
6.4mm
29AK8038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.890
25+
$1.740
50+
$1.560
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
14.7A
SPM-VT-D Series
7mm x 6.5mm x 4.5mm
8140µohm
± 20%
7mm
6.5mm
4.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK