2.95A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC8877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.445
10+
$0.375
25+
$0.357
50+
$0.338
100+
$0.320
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2.95A
Shielded
4.9A
ASPI-4030S Series
4mm x 4mm x 3mm
0.03ohm
± 30%
4mm
4mm
3mm
20AM2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.000
25+
$0.952
50+
$0.902
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
82µH
2.95A
Shielded
2.86A
IFDC-5050HZ Series
-
0.16ohm
± 20%
12.3mm
12.3mm
8mm
26AM0620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10+
$0.531
25+
$0.491
50+
$0.451
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
1.5µH
2.95A
Wirewound
2.25A
LCXH Series
-
0.046ohm
± 20%
3mm
3mm
1.5mm
52K7538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.150
25+
$1.150
50+
$1.150
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
47µH
2.95A
Shielded
5.28A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
29X7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$1.990
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
2.95A
Shielded
3.76A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0515ohm
± 20%
12.5mm
12.5mm
7.5mm
29T3765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
Min: 2000 / Mult: 500
47µH
2.95A
Shielded
3.76A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0515ohm
± 20%
12.5mm
12.5mm
7.5mm
29X7909

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.520
4000+
$1.400
6000+
$1.370
10000+
$1.330
Min: 2000 / Mult: 500
47µH
2.95A
Shielded
3.76A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0515ohm
± 20%
12.5mm
12.5mm
7.5mm
27K7331

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.060
1000+
$1.960
2000+
$1.880
4000+
$1.740
6000+
$1.680
More Pricing...
Min: 350 / Mult: 350
47µH
2.95A
Shielded
5.28A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK