32.5A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.830
10+
$9.680
25+
$9.220
50+
$8.750
100+
$8.600
More Pricing...
Min: 1 / Mult: 1
1.9µH
32.5A
Shielded
52A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
-
1200µohm
± 20%
18.3mm
18.2mm
8.9mm
53K4835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.889
25+
$0.884
50+
$0.884
100+
$0.812
Min: 1 / Mult: 1
100nH
32.5A
Shielded
60A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
1.7mohm
± 20%
6.86mm
6.47mm
3mm
86K3054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
Min: 1000 / Mult: 1000
100nH
32.5A
Shielded
42A
PM7232S Series
7.8mm x 7mm x 3.9mm
-
1.7mohm
± 20%
7.8mm
7mm
3.9mm
73AH9214

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Min: 1000 / Mult: 1000
100nH
32.5A
Shielded
60A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
1700µohm
± 30%
7.3mm
6.6mm
2.8mm
23K7887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$0.996
6000+
$0.961
10000+
$0.939
Min: 2000 / Mult: 2000
100nH
32.5A
Shielded
60A
IHLM-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
1.7mohm
± 20%
6.86mm
6.47mm
3mm
23K7886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.790
Min: 2000 / Mult: 2000
100nH
32.5A
Shielded
60A
IHLM-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
1.7mohm
± 20%
6.86mm
6.47mm
3mm
92AH6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.580
25+
$1.460
50+
$1.360
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
150nH
32.5A
Shielded
60A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
1900µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9213

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
100nH
32.5A
Shielded
60A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
1700µohm
± 30%
7.3mm
6.6mm
2.8mm
75AJ2635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
Min: 1 / Mult: 1
220nH
32.5A
Shielded
120A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
600µohm
± 20%
13.5mm
12.5mm
6.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK