36A SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52X6079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.010
10+
$10.690
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
36A
Shielded
36A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
3090µohm
± 20%
22.48mm
22mm
13mm
60AJ3866

RoHS

Date/Lot Code

Each
1+
$7.070
10+
$6.690
25+
$6.410
50+
$6.170
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
3340µohm
± 20%
19.1mm
19.05mm
7mm
33AC1304

RoHS

Each
1+
$13.480
10+
$12.930
25+
$12.370
50+
$11.800
100+
$11.240
More Pricing...
Min: 1 / Mult: 1
6.8µH
36A
Shielded
30A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
60AJ3867

RoHS

Date/Lot Code

Each
1+
$7.970
10+
$6.800
25+
$6.740
50+
$6.440
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
3340µohm
± 20%
19.1mm
19.05mm
7mm
33AC1302

RoHS

Each
1+
$14.710
10+
$14.100
25+
$13.480
50+
$12.850
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
60.5A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1300

RoHS

Each
1+
$11.150
Min: 1 / Mult: 1
1.5µH
36A
Shielded
125A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1306

RoHS

Each
1+
$14.710
10+
$14.100
25+
$13.480
50+
$12.850
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
15µH
36A
Shielded
14.3A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1307

RoHS

Each
1+
$11.150
Min: 1 / Mult: 1
22µH
36A
Shielded
9.5A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1301

RoHS

Each
1+
$14.710
10+
$14.100
25+
$13.480
50+
$12.850
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
2.2µH
36A
Shielded
88.5A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
01AH8005

RoHS

Each (Supplied on Cut Tape)
1+
$3.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
105nH
36A
Shielded
60A
TPI Series
7mm x 7mm x 5mm
320µohm
± 20%
7mm
7mm
5mm
32AJ8805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220nH
36A
Shielded
70A
SRP1038AA Series
11mm x 10mm x 3.8mm
830µohm
± 20%
11mm
10mm
3.8mm
63AK2503

RoHS

WURTH ELEKTRONIK
Each
1+
$13.480
10+
$12.930
25+
$12.370
50+
$11.800
100+
$11.240
More Pricing...
Min: 1 / Mult: 1
33µH
36A
Shielded
6A
WE-HCF Series
-
1310µohm
± 15%
27mm
28mm
15.4mm
70AK2293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.170
10+
$6.230
25+
$5.960
50+
$5.660
100+
$5.370
More Pricing...
Min: 1 / Mult: 1
1µH
36A
Shielded
40.4A
ERU16 B82559 Series
-
1000µohm
± 10%
16.5mm
17.3mm
7.2mm
94AK5633

RoHS

WURTH ELEKTRONIK
Each
1+
$14.710
10+
$14.100
25+
$13.480
50+
$12.850
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
10µH
36A
Shielded
21.5A
WE-HCF Series
-
1440µohm
± 15%
28mm
19.4mm
15.4mm
73AH8892

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Min: 500 / Mult: 500
Min: 500 / Mult: 500
190nH
36A
Shielded
70A
AMPLA1004S Series
11mm x 10mm x 3.8mm
900µohm
± 30%
11mm
10mm
3.8mm
90AJ6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.720
25+
$1.640
50+
$1.540
100+
$1.460
Min: 1 / Mult: 1
0.33µH
36A
Shielded
20.8A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
1120µohm
± 20%
11.5mm
10.3mm
5.4mm
33AC1303

RoHS

Date/Lot Code

Each
1+
$13.480
10+
$13.470
25+
$12.000
50+
$11.620
100+
$11.240
More Pricing...
Min: 1 / Mult: 1
4.7µH
36A
Shielded
44A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
28AH6408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$3.640
25+
$3.470
50+
$3.300
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
110nH
36A
Shielded
47A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
28AH6407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.580
25+
$3.410
50+
$3.240
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
90nH
36A
Shielded
64A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
04P1958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.540
Min: 500 / Mult: 500
560nH
36A
Shielded
55A
SRP1250 Series
-
1.5mohm
± 20%
13.9mm
13.5mm
5.9mm
64X8660

RoHS

Each (Supplied on Cut Tape)
250+
$2.010
Min: 500 / Mult: 500
Min: 500 / Mult: 500
560nH
36A
Shielded
55A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
1.5mohm
± 20%
13.5mm
12.5mm
4.8mm
06X7526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.690
10+
$2.680
25+
$2.650
50+
$2.620
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500nH
36A
Shielded
55A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
1500µohm
± 20%
13.9mm
13.5mm
5.9mm
64X8661

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.350
1000+
$1.270
2000+
$1.200
4000+
$1.080
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
560nH
36A
Shielded
55A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
1.5mohm
± 20%
13.5mm
12.5mm
4.8mm
52AC7401

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$6.160
500+
$5.730
Min: 320 / Mult: 320
6.8µH
36A
Shielded
32A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
3.1mohm
± 20%
22.7mm
22mm
12.6mm
82AC2171

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.220
2000+
$2.090
4000+
$1.890
6000+
$1.820
10000+
$1.760
Min: 1000 / Mult: 1000
105nH
36A
Shielded
60A
TPI Series
7mm x 7mm x 5.5mm
320µohm
± 20%
7mm
7mm
5.5mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK