4.2A SMD Power Inductors:

87 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.550
10+
$0.471
25+
$0.448
50+
$0.425
100+
$0.401
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Shielded
5.8A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.027ohm
± 20%
6mm
6mm
4.5mm
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.491
25+
$0.461
50+
$0.433
100+
$0.404
Min: 1 / Mult: 1
1µH
4.2A
Shielded
8.5A
SRN6045 Series
6mm x 6mm x 4.5mm
-
-
0.0139ohm
± 30%
6mm
6mm
4.5mm
43AC9543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.350
25+
$1.280
50+
$1.210
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
-
0.05ohm
± 20%
5.7mm
5.2mm
1.8mm
97AH8080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.330
25+
$1.220
50+
$1.090
100+
$0.986
250+
$0.863
More Pricing...
Min: 10 / Mult: 10
1.5µH
4.2A
Shielded
6.2A
AMDLA4012S Series
4.4mm x 4mm x 1mm
-
-
0.062ohm
± 20%
4.4mm
4mm
1mm
38AJ1064

RoHS

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.490
25+
$1.370
50+
$1.220
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
4.2A
Shielded
4.5A
MPEV Series
6mm x 6mm x 3mm
-
-
0.078ohm
± 20%
6mm
6mm
3mm
08P2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.550
25+
$3.450
50+
$3.340
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.2A
Shielded
6A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.02ohm
± 20%
7.3mm
7.3mm
4.5mm
06W1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.720
25+
$3.670
50+
$3.610
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
390nH
4.2A
Shielded
10.3A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
-
0.0177ohm
± 30%
4.8mm
4.8mm
2.8mm
45M5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
Min: 1 / Mult: 1
1µH
4.2A
Shielded
4.5A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
-
-
0.047ohm
± 20%
4.45mm
4.06mm
1.2mm
87X9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
10+
$1.760
25+
$1.580
50+
$1.550
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18µH
4.2A
Shielded
3.9A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.036ohm
± 20%
12.5mm
12.5mm
6mm
32AC9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.534
10+
$0.451
25+
$0.430
50+
$0.408
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.2A
Shielded
5.2A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.027ohm
± 30%
5mm
5mm
4.5mm
65AC4111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.190
25+
$1.100
50+
$0.994
100+
$0.892
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8µH
4.2A
Shielded
2.5A
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
0.02ohm
± 30%
5mm
5mm
2.8mm
28AH5226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.310
25+
$2.190
50+
$2.080
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.2A
Shielded
3.4A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
-
0.082ohm
± 20%
5.2mm
5mm
3mm
97AH8075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.892
10+
$0.757
25+
$0.720
50+
$0.682
100+
$0.644
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
6A
AMDLA3020S Series
3.4mm x 3mm x 1.8mm
-
-
0.039ohm
± 20%
3.4mm
3mm
1.8mm
92AH3853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.330
25+
$1.160
50+
$1.110
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.2A
Shielded
5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
-
0.05ohm
± 20%
7.1mm
6.6mm
2.8mm
66AH7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.840
25+
$1.790
50+
$1.750
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
10µH
4.2A
Shielded
3.9A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
-
-
0.0864ohm
± 20%
7.1mm
6.5mm
3mm
66AH7461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
10+
$0.554
25+
$0.553
50+
$0.521
100+
$0.491
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Semishielded
5.8A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
-
0.035ohm
± 20%
6mm
6.3mm
4.5mm
97AH8077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
25+
$1.110
50+
$1.110
100+
$1.100
250+
$1.030
More Pricing...
Min: 10 / Mult: 10
1µH
4.2A
Shielded
6.5A
AMDLA4010S Series
4.4mm x 4mm x 0.8mm
-
-
0.042ohm
± 20%
4.4mm
4mm
0.8mm
92AH7081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.850
25+
$3.740
50+
$3.620
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
18µH
4.2A
Shielded
5.4A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.039ohm
± 20%
12mm
12mm
8mm
32AJ8869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.810
25+
$1.590
50+
$1.510
100+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
4.2A
Shielded
3.6A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.142ohm
± 20%
7.3mm
6.6mm
4.8mm
73AJ1092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.793
25+
$0.753
50+
$0.714
100+
$0.674
More Pricing...
Min: 1 / Mult: 1
10µH
4.2A
Shielded
4.2A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
-
0.068ohm
± 20%
7.1mm
6.6mm
2.8mm
19AM5456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.599
25+
$0.560
50+
$0.523
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.2A
Shielded
6.9A
IFSC3232DB-02 Series
-
-
-
0.027ohm
± 30%
8mm
8mm
4.2mm
30AK7892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.830
10+
$7.290
25+
$7.060
50+
$6.830
100+
$6.440
Min: 1 / Mult: 1
15µH
4.2A
Shielded
7.4A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
-
-
0.042ohm
± 20%
6.65mm
6.45mm
5.2mm
29AM7305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.779
25+
$0.690
50+
$0.583
100+
$0.497
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
3.8A
SRP2512CL Series
-
-
1008 [2520 Metric]
0.036ohm
± 20%
2.5mm
2mm
1mm
78AK0464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.209
25+
$0.209
50+
$0.209
100+
$0.209
250+
$0.209
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.2µH
4.2A
Semishielded
3.8A
SRN4012BTA Series
-
-
-
0.053ohm
± 20%
4mm
4mm
1mm
19AM5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
10+
$0.633
25+
$0.586
50+
$0.540
100+
$0.493
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.2A
Shielded
5.1A
IFSC3232DB-02 Series
-
-
-
0.027ohm
± 30%
8mm
8mm
4.2mm
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK