43A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78X5372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.020
10+
$1.720
25+
$1.540
Total:$2.02
Min: 1 / Mult: 1
Total:$154.00
Min: 100 / Mult: 1
100nH
43A
Shielded
-
84A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
430µohm
± 30%
13.5mm
-
12.5mm
3.3mm
82AH7368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$3.650
25+
$3.570
50+
$3.320
100+
$3.170
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
220nH
43A
-
43A
40A
HPL Series
-
-
610µohm
± 20%
7.5mm
Ferrite
8mm
4mm
61AK2477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.890
25+
$1.740
50+
$1.580
100+
$1.430
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
105nH
43A
Shielded
-
44A
SPB0705 Series
-
-
350ohm
± 20%
6.7mm
-
6.5mm
4.7mm
61AK2478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.740
25+
$1.610
50+
$1.390
100+
$1.240
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
120nH
43A
Shielded
-
37A
SPB0705 Series
-
-
350ohm
± 20%
6.7mm
-
6.5mm
4.7mm
61AK2480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.540
25+
$1.430
50+
$1.340
100+
$1.240
Total:$1.99
Min: 1 / Mult: 1
72nH
43A
Shielded
-
65A
SPB0705 Series
-
-
350ohm
± 20%
6.7mm
-
6.5mm
4.7mm
44AM8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.240
25+
$7.000
50+
$6.760
100+
$6.140
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
1.2µH
43A
Shielded
-
52A
WE-XHMI Series
-
4540 [1110 Metric]
2200µohm
± 20%
11.3mm
-
10mm
6mm
73AH8890

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Total:$443.00
Min: 500 / Mult: 500
Total:$443.00
Min: 500 / Mult: 500
150nH
43A
Shielded
-
75A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
600µohm
± 30%
11mm
-
10mm
3.8mm
73AH8891

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Total:$361.00
Min: 500 / Mult: 500
150nH
43A
Shielded
-
75A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
600µohm
± 30%
11mm
-
10mm
3.8mm
64X8619

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.140
2000+
$1.030
4000+
$0.923
6000+
$0.890
More Pricing...
Total:$590.00
Min: 500 / Mult: 500
100nH
43A
Shielded
-
84A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
430µohm
± 30%
13.5mm
-
12.5mm
3.3mm
82AH7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$3.650
25+
$3.500
50+
$3.320
100+
$3.170
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
330nH
43A
-
43A
25A
HPL Series
-
-
610µohm
± 20%
7.5mm
Ferrite
8mm
4mm
51AK3017

RoHS

Each (Supplied on Cut Tape)
250+
$1.170
Total:$4,680.00
Min: 4000 / Mult: 500
Total:$4,680.00
Min: 4000 / Mult: 500
150nH
43A
Shielded
-
75A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
-
0.6mohm
± 20%
11.5mm
-
10.3mm
4mm
51AK3018

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.743
6000+
$0.716
10000+
$0.700
Total:$2,972.00
Min: 4000 / Mult: 500
150nH
43A
Shielded
-
75A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
-
0.6mohm
± 20%
11.5mm
-
10.3mm
4mm
20AM5097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Total:$1,953.35
Min: 5 / Mult: 1
470nH
43A
Shielded
-
42A
SGIHLP-60HE-8 Series
-
-
1470ohm
± 20%
15.24mm
-
15.24mm
8.64mm
61AK2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.550
25+
$1.480
50+
$1.400
100+
$1.330
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
150nH
43A
Shielded
-
30A
SPB0705 Series
-
-
350ohm
± 20%
6.7mm
-
6.5mm
4.7mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK