44A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC9532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.970
Total:$10.97
Min: 1 / Mult: 1
Total:$109.70
Min: 10 / Mult: 1
4.7µH
44A
Shielded
34A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
2200µohm
± 20%
23.5mm
22mm
12.6mm
32AJ8804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
Total:$1.72
Min: 1 / Mult: 1
Total:$172.00
Min: 100 / Mult: 1
150nH
44A
Shielded
82A
SRP1038AA Series
11mm x 10mm x 3.8mm
600µohm
± 30%
11mm
10mm
3.8mm
61AC6000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
Total:$1.81
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1mohm
± 20%
14mm
12.8mm
6.5mm
73AH8976

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Total:$1,160.00
Min: 500 / Mult: 500
Total:$1,160.00
Min: 500 / Mult: 500
400nH
44A
Shielded
64A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1000µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH8977

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Total:$925.00
Min: 500 / Mult: 500
400nH
44A
Shielded
64A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1000µohm
± 20%
13.5mm
12.5mm
6.2mm
52AC7399

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$6.160
500+
$5.730
Total:$1,971.20
Min: 320 / Mult: 320
4.7µH
44A
Shielded
34A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
0.0022ohm
± 20%
22.7mm
22mm
12.6mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK