5.22A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.395
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
5.22A
Shielded
6.3A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0221ohm
± 20%
12.5mm
12.5mm
7.5mm
95AJ6824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.356
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
5.22A
Shielded
6A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0168ohm
± 30%
10.1mm
10.1mm
6.5mm
95AJ6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.303
10+
$0.303
25+
$0.303
50+
$0.303
100+
$0.303
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
5.22A
Shielded
6A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0168ohm
± 30%
10.1mm
10.1mm
6.5mm
29T3752

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.998
4000+
$0.902
6000+
$0.872
10000+
$0.853
Min: 2000 / Mult: 500
15µH
5.22A
Shielded
6.54A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0184ohm
± 20%
12.5mm
12.5mm
7.5mm
82T8490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.780
Min: 2000 / Mult: 500
6.8µH
5.22A
Shielded
6A
NS Series
10.1mm x 10.1mm x 6.5mm
14mohm
± 30%
10.1mm
10.1mm
6.5mm
66T9095

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.619
4000+
$0.558
6000+
$0.540
10000+
$0.528
Min: 2000 / Mult: 500
6.8µH
5.22A
Shielded
6A
NS Series
10.1mm x 10.1mm x 6.5mm
14mohm
± 30%
10.1mm
10.1mm
6.5mm
29T3751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.210
Min: 2000 / Mult: 500
15µH
5.22A
Shielded
6.54A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0184ohm
± 20%
12.5mm
12.5mm
7.5mm
47AK7533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.010
25+
$1.920
50+
$1.840
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.22A
Semishielded
6A
WE-LQSA Series
5mm x 5mm x 4mm
0.018ohm
± 20%
5mm
5mm
4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK