5.6A SMD Power Inductors:

53 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y6999

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.969
Min: 1000 / Mult: 1000
4.7µH
5.6A
Shielded
6.2A
SPM Series
7.1mm x 6.5mm x 3mm
-
0.0394ohm
± 20%
7.1mm
6.5mm
3mm
95AJ6832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.876
25+
$0.876
50+
$0.876
100+
$0.876
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6µH
5.6A
Shielded
5.01A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.0168ohm
± 30%
12.5mm
12.5mm
5.5mm
85AJ5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
64T2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.647
25+
$0.640
50+
$0.610
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
5.5A
SRN8040 Series
8mm x 8mm x 4mm
-
0.021ohm
± 30%
8mm
8mm
4mm
40Y3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
Min: 5 / Mult: 5
1.5µH
5.6A
Shielded
11A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
0.025ohm
± 20%
5.2mm
5.2mm
2.8mm
53W1877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.290
25+
$1.220
50+
$1.140
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.6A
Shielded
6.2A
SPM Series
7.1mm x 6.5mm x 3mm
-
0.0394ohm
± 20%
7.1mm
6.5mm
3mm
84Y6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.460
25+
$1.400
50+
$1.330
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
1µH
5.6A
Shielded
9A
SPM-LR Series
4.4mm x 4.1mm x 2mm
-
0.0281ohm
± 20%
4.4mm
4.1mm
2mm
51AC1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.120
25+
$2.020
50+
$1.920
100+
$1.820
Min: 5 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
-
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
69AC5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.680
25+
$1.590
50+
$1.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.6A
Shielded
5.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0384ohm
± 20%
7.21mm
7.12mm
3.23mm
54AH1796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.550
25+
$3.440
50+
$3.320
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
540nH
5.6A
Shielded
9A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
8500µohm
± 20%
7.3mm
7.3mm
3.2mm
62AJ9413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.580
10+
$5.480
25+
$5.300
50+
$5.110
100+
$4.930
More Pricing...
Min: 1 / Mult: 1
12µH
5.6A
Shielded
9.1A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0332ohm
± 20%
10.6mm
10.6mm
11mm
19AM5438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.624
25+
$0.577
50+
$0.531
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
2µH
5.6A
Shielded
10A
IFSC3232DB-02 Series
-
-
0.016ohm
± 30%
8mm
8mm
4.2mm
30AK7898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.530
10+
$7.030
25+
$7.020
50+
$6.590
100+
$6.230
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
10.7A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
-
0.025ohm
± 20%
8.8mm
8.3mm
6.8mm
29AM4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.770
25+
$2.540
50+
$2.310
100+
$2.120
More Pricing...
Min: 5 / Mult: 5
3.3µH
5.6A
Shielded
5A
SRP4021HMT Series
-
-
0.0456ohm
± 20%
4.2mm
4.1mm
1.9mm
51AK2961

RoHS

Each (Supplied on Cut Tape)
1+
$3.120
10+
$2.580
25+
$2.420
50+
$2.280
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
5.6A
Shielded
8.1A
PA4320 Series
12.3mm x 12.3mm x 10mm
-
30mohm
± 20%
12.3mm
12.3mm
10mm
20AM2489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.868
10+
$0.750
25+
$0.696
50+
$0.639
100+
$0.581
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
-
IFDC3030EZ Series
-
-
0.024ohm
± 20%
7.8mm
7.8mm
5mm
62AK5482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.160
25+
$2.060
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
6.1A
IHLE-4040DD-5A Series
-
-
0.05029ohm
± 20%
10.89mm
10.89mm
4.3mm
19AM5439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.528
25+
$0.496
50+
$0.464
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.6A
Shielded
8A
IFSC3232DB-02 Series
-
-
0.016ohm
± 30%
8mm
8mm
4.2mm
16AM5781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.030
25+
$3.540
50+
$3.180
100+
$2.740
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
9.3A
WE-LHCA Series
-
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
29AM7704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.240
25+
$2.150
50+
$2.050
100+
$1.950
Min: 1 / Mult: 1
8.2µH
5.6A
Shielded
9A
3656 Series
-
3028 [7771 Metric]
0.0319ohm
± 20%
7.7mm
7.2mm
5.2mm
03AM0679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.510
25+
$3.410
50+
$3.300
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.6A
Shielded
7.6A
WE-LHMI Series
-
-
0.048ohm
± 20%
7.3mm
6.6mm
2.8mm
80AK2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.301
25+
$0.285
50+
$0.271
100+
$0.255
More Pricing...
Min: 5 / Mult: 5
240nH
5.6A
Shielded
7.8A
AOTA-B201610S Series
-
-
0.015ohm
± 20%
2mm
1.6mm
1mm
78AK1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$1.290
25+
$1.180
50+
$1.070
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.7µH
5.6A
Semishielded
9A
SRN8040HA Series
-
-
0.021ohm
± 20%
7.9mm
8.15mm
4.2mm
56AC1011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.579
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
5.6A
Shielded
11.5A
IHLP-1616BZ-01 Series
4.45mm x 4.06mm x 2mm
-
0.018ohm
± 20%
4.45mm
4.06mm
2mm
87W5984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
10+
$0.740
25+
$0.740
Min: 1 / Mult: 1
10µH
5.6A
Unshielded
9.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.021ohm
± 20%
13mm
13mm
7mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK