610mA SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
10+
$0.584
25+
$0.517
50+
$0.437
100+
$0.374
More Pricing...
Total:$3.30
Min: 5 / Mult: 5
47µH
610mA
Semishielded
380mA
LQH3NPN_ME Series
3mm x 3mm x 1.4mm
0.984ohm
± 20%
3mm
3mm
1.4mm
80AH2777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.547
25+
$0.518
50+
$0.488
100+
$0.461
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
150µH
610mA
Semishielded
560mA
VLS-EX-H Series
5mm x 5.3mm x 4.5mm
0.949ohm
± 20%
5mm
5.3mm
4.5mm
66AH7448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.454
25+
$0.433
50+
$0.411
100+
$0.390
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
150µH
610mA
Semishielded
560mA
VLS-EX Series
5mm x 5mm x 4.5mm
0.949ohm
± 20%
5mm
5mm
4.5mm
61AK2932

RoHS

Each (Supplied on Cut Tape)
1+
$0.362
Total:$0.36
Min: 1 / Mult: 1
Total:$36.20
Min: 100 / Mult: 1
4.7µH
610mA
Unshielded
4A
LD2-HV Series
-
0.036ohm
± 20%
7.8mm
7mm
5mm
20AM2368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
10+
$0.494
25+
$0.461
50+
$0.424
100+
$0.385
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
68µH
610mA
Unshielded
-
IDCP2218-01 Series
-
0.46ohm
± 20%
5.8mm
5.2mm
4.5mm
95AJ6834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.180
10+
$3.050
25+
$2.840
50+
$2.590
100+
$2.370
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
Total:$30.50
Min: 10 / Mult: 1
680µH
610mA
Shielded
480mA
NS Series
12.5mm x 12.5mm x 5.5mm
1.044ohm
± 20%
12.5mm
12.5mm
5.5mm
94Y3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.380
25+
$0.361
50+
$0.341
100+
$0.322
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
22µH
610mA
Semishielded
490mA
SRN3012TA Series
-
0.58ohm
± 20%
3mm
3mm
1.2mm
14AJ2366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.797
25+
$0.706
50+
$0.597
100+
$0.510
More Pricing...
Total:$4.52
Min: 5 / Mult: 5
47µH
610mA
Shielded
380mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.984ohm
± 20%
3mm
3mm
1.4mm
75R0152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68µH
610mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
20AM9102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.488
5000+
$0.444
Total:$488.00
Min: 1000 / Mult: 1000
82µH
610mA
Shielded
-
IFDC3030EZ Series
-
0.43ohm
± 20%
7.8mm
7.8mm
5mm
99W2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
610mA
Shielded
460mA
VLS-E Series
-
1.02ohm
± 20%
4mm
4mm
1.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK