690mA SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M5190

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.430
25+
$1.350
50+
$1.280
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
690mA
Shielded
810mA
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
20AM2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.853
10+
$0.749
25+
$0.693
50+
$0.636
100+
$0.580
More Pricing...
Min: 1 / Mult: 1
68µH
690mA
Shielded
-
IFDC3030EZ Series
-
-
0.38ohm
± 20%
7.8mm
7.8mm
5mm
01AC2026

RoHS

Each (Supplied on Cut Tape)
1+
$0.201
10+
$0.201
25+
$0.201
50+
$0.201
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
690mA
Shielded
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
34P1381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.110
25+
$1.890
50+
$1.840
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
03AC2966

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.498
5000+
$0.461
Min: 1350 / Mult: 1350
150µH
690mA
Shielded
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
55Y4227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
10+
$0.453
25+
$0.443
50+
$0.407
100+
$0.372
More Pricing...
Min: 5 / Mult: 5
15µH
690mA
Shielded
550mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0806 [2016 Metric]
0.913ohm
± 20%
2mm
1.6mm
1.2mm
27K7370

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.850
2000+
$1.780
4000+
$1.640
6000+
$1.590
10000+
$1.550
Min: 1100 / Mult: 1100
150µH
690mA
Shielded
810mA
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK