700mA SMD Power Inductors:
93 Products FoundFind a huge range of 700mA SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 1.1A & 2.2A SMD Power Inductors from the worlds top manufacturers including: Bourns, TDK, Wurth Elektronik, Multicomp Pro & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 600+ $0.630 1200+ $0.614 | 220µH | 700mA | Unshielded | - | - | 800mA | SDR1005 Series | 12.7mm x 10mm x 5mm | - | - | 0.78ohm | ± 10% | 12.7mm | - | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.520 25+ $1.450 50+ $1.360 100+ $1.310 | 820µH | 700mA | Shielded | - | - | 940mA | SRR1280A Series | 12.5mm x 12.5mm x 7.5mm | - | - | 1.5ohm | ± 10% | 12.5mm | - | 12.5mm | 7.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $1.880 25+ $1.820 50+ $1.780 100+ $1.720 More Pricing... | 100µH | 700mA | Semishielded | - | - | 820mA | WE-LQS Series | 5mm x 5mm x 4mm | - | - | 0.56ohm | ± 20% | 5mm | - | 5mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.526 25+ $0.498 50+ $0.473 100+ $0.445 More Pricing... | 15µH | 700mA | Semishielded | - | - | 650mA | SRN3015TA Series | 3mm x 3mm x 1.5mm | - | - | 0.32ohm | ± 20% | 3mm | - | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.932 25+ $0.923 50+ $0.856 100+ $0.789 More Pricing... | 220µH | 700mA | Unshielded | - | - | 800mA | SDR1005 Series | 12.7mm x 10mm x 5mm | - | - | 0.78ohm | ± 10% | 12.7mm | - | 10mm | 5mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.563 250+ $0.428 500+ $0.382 1000+ $0.347 5000+ $0.315 | 6.8µH | 700mA | Shielded | - | - | 600mA | MC SCDA Series | - | - | - | 0.33ohm | ± 20% | 3.2mm | - | 3.2mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.209 10+ $0.196 | 6.8µH | 700mA | Semishielded | - | - | 420mA | SRN2012T Series | 2mm x 1.2mm x 1.2mm | - | - | 0.6ohm | ± 10% | 2mm | - | 1.2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.250 25+ $1.190 50+ $1.120 100+ $1.060 More Pricing... | 10µH | 700mA | Unshielded | - | - | 500mA | LQW32FT_0H Series | 3.2mm x 2.5mm x 2.3mm | - | 1210 [3225 Metric] | 0.4ohm | ± 20% | 3.2mm | - | 2.5mm | 2.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.943 10+ $0.799 25+ $0.759 50+ $0.719 100+ $0.679 More Pricing... | 330µH | 700mA | Semishielded | - | - | 750mA | SRN8040TA Series | 8mm x 8mm x 3.7mm | - | - | 0.85ohm | ± 20% | 8mm | - | 8mm | 3.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $3.550 25+ $3.400 50+ $3.240 100+ $3.040 More Pricing... | 22µH | 700mA | Shielded | - | - | 160mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | - | - | 110mohm | ± 20% | 6.6mm | - | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.540 10+ $0.463 25+ $0.430 50+ $0.384 100+ $0.337 More Pricing... | 10µH | 700mA | Shielded | 30MHz | 750mA | 750mA | LQH32PN_N0 Series | - | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.38ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $3.640 25+ $3.580 50+ $3.520 100+ $3.410 More Pricing... | 56µH | 700mA | Shielded | - | - | 900mA | WE-SPC Series | 4.8mm x 4.8mm x 3.8mm | - | - | 0.481ohm | ± 20% | 4.8mm | - | 4.8mm | 3.8mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $1.860 25+ $1.760 50+ $1.660 100+ $1.580 | 220µH | 700mA | Shielded | - | - | - | 3631 Series | 12.7mm x 12.7mm x 6mm | - | - | 0.46ohm | ± 10% | 12.7mm | - | 12.7mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.600 25+ $0.569 50+ $0.537 100+ $0.507 250+ $0.500 More Pricing... | 100µH | 700mA | Shielded | - | - | 750mA | TYS5040 Series | 5mm x 5mm x 4mm | - | - | 0.56ohm | ± 20% | 5mm | - | 5mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 10+ $1.960 25+ $1.950 50+ $1.890 100+ $1.840 More Pricing... | 10µH | 700mA | Shielded | - | - | 1.4A | WE-MAPI Series | 2.5mm x 2mm x 1.2mm | - | - | 0.78ohm | ± 20% | 2.5mm | - | 2mm | 1.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $1.880 25+ $1.820 50+ $1.780 100+ $1.720 More Pricing... | 100µH | 700mA | Semishielded | - | - | 710mA | WE-LQS Series | 6mm x 6mm x 2.8mm | - | - | 500mohm | ± 20% | 6mm | - | 6mm | 2.8mm | |||||
Each | 1+ $1.160 10+ $0.982 25+ $0.932 50+ $0.883 100+ $0.833 More Pricing... | 33µH | 700mA | Shielded | - | - | 950mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | - | - | 0.25ohm | ± 10% | 6.5mm | - | 6.5mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.130 25+ $1.010 50+ $0.982 100+ $0.958 | 100µH | 700mA | Shielded | - | - | 780mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | - | - | 0.45ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.850 25+ $1.840 50+ $1.590 100+ $1.540 More Pricing... | 22µH | 700mA | Semishielded | - | - | 1.1A | WE-LQS Series | 4mm x 4mm x 1.8mm | - | - | 0.29ohm | ± 20% | 4mm | - | 4mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.404 2000+ $0.391 4000+ $0.385 6000+ $0.378 | 100µH | 700mA | Semishielded | - | - | 800mA | SRN6045 Series | 6mm x 6mm x 4.5mm | - | - | 0.494ohm | ± 20% | 6mm | - | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $1.240 25+ $1.180 50+ $1.120 100+ $1.050 | 470µH | 700mA | Shielded | - | - | 950mA | SRR1208 Series | 12.7mm x 12.7mm x 8.5mm | - | - | 0.85ohm | ± 10% | 12.7mm | - | 12.7mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.478 10+ $0.470 25+ $0.447 50+ $0.424 100+ $0.400 More Pricing... | 150µH | 700mA | Shielded | - | - | 900mA | VLS-EX Series | 6mm x 6mm x 4.5mm | - | - | 0.76ohm | ± 20% | 6mm | - | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.434 10+ $0.365 25+ $0.347 50+ $0.328 100+ $0.309 More Pricing... | 4.7µH | 700mA | Semishielded | - | - | 900mA | SRN2508A Series | 2.5mm x 2mm x 0.8mm | - | 1008 [2520 Metric] | 0.4ohm | ± 20% | 2.5mm | - | 2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.710 25+ $1.610 50+ $1.520 100+ $1.440 More Pricing... | 220µH | 700mA | Shielded | - | - | 750mA | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | - | - | 0.44ohm | ± 20% | 10.4mm | - | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.577 10+ $0.484 25+ $0.460 50+ $0.434 100+ $0.410 More Pricing... | 47µH | 700mA | Semishielded | - | - | 700mA | SRN5020TA Series | 5mm x 5mm x 1.8mm | - | - | 0.46ohm | ± 20% | 5mm | - | 5mm | 1.8mm | ||||||