730mA SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T6998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.160
25+
$2.050
50+
$1.920
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
33µH
730mA
Shielded
500mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
0.42ohm
± 30%
4.8mm
4.8mm
1.8mm
75X1112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.760
25+
$1.680
50+
$1.590
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
15µH
730mA
Semishielded
800mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
300mohm
± 20%
3mm
3mm
1.5mm
08P2509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.370
25+
$2.310
50+
$2.250
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
47µH
730mA
Shielded
620mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
0.28ohm
± 30%
6.8mm
6.8mm
2.3mm
78R5701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.290
25+
$1.250
50+
$1.210
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
15µH
730mA
Unshielded
1.24A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
500mohm
± 20%
4.5mm
3.2mm
2.6mm
15AC9119

RoHS

Date/Lot Code

Each
1+
$0.908
10+
$0.865
25+
$0.823
50+
$0.780
100+
$0.626
More Pricing...
Min: 5 / Mult: 5
4.7µH
730mA
Semishielded
800mA
WE-LQS Series
2mm x 1.6mm x 1mm
-
0.399ohm
± 20%
2mm
1.6mm
1mm
65AH7751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.438
25+
$0.437
50+
$0.404
100+
$0.370
250+
$0.364
More Pricing...
Min: 10 / Mult: 10
3.3µH
730mA
Shielded
750mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
31AJ0173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.550
10+
$0.461
25+
$0.433
50+
$0.398
100+
$0.364
More Pricing...
Min: 5 / Mult: 5
33µH
730mA
Shielded
410mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.888ohm
± 20%
3mm
3mm
1.5mm
47AK1136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.307
10+
$0.264
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
730mA
Wirewound
730mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
0.2535ohm
± 10%
3.2mm
2.5mm
2.5mm
62AK4297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.584
25+
$0.551
50+
$0.520
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
68µH
730mA
Shielded
720mA
VLS-CX-H Series
-
-
1.36ohm
± 20%
4mm
4mm
2mm
61AK2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.650
25+
$1.540
50+
$1.430
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
330µH
730mA
Shielded
750mA
SRR1050HA Series
-
-
0.815ohm
± 30%
10mm
10.2mm
4.8mm
52K7549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.885
25+
$0.885
50+
$0.885
100+
$0.885
More Pricing...
Min: 1 / Mult: 1
100µH
730mA
Shielded
790mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
53K4929

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
100µH
730mA
Shielded
500mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
-
0.672ohm
± 15%
13.72mm
6.35mm
5.72mm
97W4430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
Min: 1 / Mult: 1
120µH
730mA
Shielded
800mA
WE-PD2SR Series
7.8mm x 7mm x 5mm
-
0.643ohm
± 20%
7.8mm
7mm
5mm
33M0088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.390
Min: 600 / Mult: 600
820µH
730mA
Shielded
630mA
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
1.5ohm
± 10%
12.5mm
12.5mm
6mm
94Y3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.220
Min: 700 / Mult: 700
330µH
730mA
Shielded
750mA
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.815ohm
± 30%
10.2mm
10mm
4.8mm
85AH8562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
Min: 1 / Mult: 1
120µH
730mA
Shielded
800mA
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.643ohm
± 25%
7.8mm
7mm
5mm
24AJ1034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
Min: 10 / Mult: 10
3.3µH
730mA
Semishielded
750mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
27K7343

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.820
2000+
$1.740
4000+
$1.610
6000+
$1.560
10000+
$1.520
Min: 1350 / Mult: 1350
100µH
730mA
Shielded
790mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
47AK1137

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.219
5000+
$0.208
10000+
$0.186
20000+
$0.169
30000+
$0.159
More Pricing...
Min: 1000 / Mult: 1000
15µH
730mA
Wirewound
730mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
0.2535ohm
± 10%
3.2mm
2.5mm
2.5mm
28AH4869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
680µH
730mA
Shielded
430mA
SLF Series
12.5mm x 12.5mm x 5.5mm
-
0.912ohm
± 20%
12.5mm
12.5mm
5.5mm
19P2591
Each
Pricing is unavailable. Please contact customer services.
22µH
730mA
Unshielded
970mA
B82462A2 Series
-
-
0.35ohm
± 10%
6mm
6mm
2.5mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK