740mA SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.520
25+
$0.460
50+
$0.448
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
4mm x 4mm x 1.65mm
0.552ohm
± 20%
4mm
4mm
1.65mm
74AK3193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
10+
$0.855
25+
$0.812
50+
$0.770
100+
$0.729
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Unshielded
550mA
VLCF Series
-
438µohm
± 20%
4mm
4mm
2.4mm
72AK9479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.480
25+
$3.220
50+
$2.950
100+
$2.680
250+
$2.380
More Pricing...
Min: 10 / Mult: 10
22µH
740mA
Shielded
740A
ADM32FSC Series
-
0.6ohm
± 20%
3.9mm
2.5mm
2.5mm
96Y9659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
15µH
740mA
Semishielded
620mA
SRN3012TA Series
3mm x 3mm x 1.2mm
0.386ohm
± 20%
3mm
3mm
1.2mm
08P2886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.580
25+
$0.580
50+
$0.580
100+
$0.580
More Pricing...
Min: 1 / Mult: 1
68µH
740mA
Shielded
840mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
23AH3891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.908
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
740mA
Shielded
-
ASPI-0410FS Series
4mm x 4mm x 1mm
300mohm
± 20%
4mm
4mm
1mm
02AH9240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.245
10+
$0.245
25+
$0.245
50+
$0.245
100+
$0.245
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
740mA
Semishielded
1.4A
ES Series
10.1mm x 10mm x 4mm
0.216ohm
± 20%
10.1mm
10mm
4mm
53K4998

RoHS

Each
100+
$5.380
500+
$4.910
1000+
$4.330
2500+
$4.030
Min: 100 / Mult: 100
470µH
740mA
Shielded
310mA
IHSM-7832 Series
-
1.1ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2768
Each
100+
$4.900
500+
$4.450
1000+
$3.940
2500+
$3.670
Min: 100 / Mult: 100
470µH
740mA
Shielded
310mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
1.1ohm
± 15%
21.34mm
8.13mm
7.24mm
62K0560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.985
Min: 2000 / Mult: 2000
22µH
740mA
Unshielded
740A
2300 Series
4.5mm x 4mm x 3.2mm
0.361ohm
-
4.5mm
4mm
3.2mm
83T0212

RoHS

Each (Supplied on Cut Tape)
25+
$0.352
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
6.8µH
740mA
Shielded
670mA
NR Series
3mm x 3mm x 1.2mm
0.19ohm
± 20%
3mm
3mm
1.2mm
08P2474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
Min: 1 / Mult: 1
10µH
740mA
Shielded
560mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
0.205ohm
± 30%
3.8mm
3.8mm
1.65mm
99W2791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.829
25+
$0.828
50+
$0.767
100+
$0.707
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Shielded
610mA
VLCF Series
4mm x 4mm x 2.8mm
0.35ohm
± 20%
4mm
4mm
2.8mm
99W2781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.757
25+
$0.742
50+
$0.713
100+
$0.683
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Shielded
420mA
VLCF Series
4mm x 4mm x 1.8mm
0.54ohm
± 20%
4mm
4mm
1.8mm
24AC5758

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.480
Min: 1000 / Mult: 1000
68µH
740mA
Shielded
840mA
WE-PD Series
-
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
02AH9241

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.080
1000+
$1.040
2000+
$0.962
4000+
$0.885
6000+
$0.860
More Pricing...
Min: 700 / Mult: 700
68µH
740mA
Semishielded
1.4A
ES Series
10.1mm x 10mm x 4mm
0.216ohm
± 20%
10.1mm
10mm
4mm
54K4613

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.420
2000+
$1.290
4000+
$1.160
6000+
$1.120
10000+
$1.090
Min: 1000 / Mult: 1000
470µH
740mA
Shielded
550mA
LD Series
7.8mm x 7mm x 5mm
1.96ohm
± 10%
7.8mm
7mm
5mm
27K7702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.390
Min: 1000 / Mult: 1000
470µH
740mA
Shielded
550mA
LD Series
-
1.96ohm
± 10%
7.8mm
7mm
5mm
01AM1669

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.740
Min: 1000 / Mult: 1000
10µH
740mA
Shielded
560mA
WE-TPC Series
-
0.205ohm
± 30%
3.8mm
3.8mm
1.65mm
13AM3231

RoHS

Each (Supplied on Cut Tape)
1+
$3.580
10+
$3.240
25+
$3.140
50+
$3.040
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
740mA
Shielded
840mA
WE-PD Series
-
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
57AK3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.603
10+
$0.507
25+
$0.483
50+
$0.458
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PN_PR Series
1515 [4040 Metric]
0.552ohm
± 20%
4mm
4mm
1.65mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK