75A SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ0159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.610
25+
$2.480
50+
$2.350
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
100nH
75A
Unshielded
110A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.610
25+
$2.480
50+
$2.350
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
180nH
75A
Unshielded
60A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.610
25+
$2.480
50+
$2.350
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
70nH
75A
Unshielded
150A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 20%
9.6mm
6.4mm
10mm
83AK5964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$3.550
25+
$3.080
50+
$2.770
100+
$2.520
Min: 1 / Mult: 1
100nH
75A
Unshielded
117A
PAL6373.XXXHLT Series
-
140µohm
± 15%
12mm
6mm
12mm
83AK5966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$3.550
25+
$3.080
50+
$2.770
100+
$2.520
Min: 1 / Mult: 1
150nH
75A
Unshielded
80A
PAL6373.XXXHLT Series
-
140µohm
± 15%
12mm
6mm
12mm
16AM6887

RoHS

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.790
25+
$1.710
50+
$1.610
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
03AM0818

RoHS

Date/Lot Code

Each
1+
$24.330
10+
$19.520
25+
$19.140
50+
$19.120
Min: 1 / Mult: 1
2.2µH
75A
Unshielded
120A
WE-HCFAT Series
-
390µohm
± 20%
40mm
36mm
24mm
03AM0819

RoHS

Date/Lot Code

Each
1+
$24.100
10+
$19.520
25+
$18.850
50+
$18.080
100+
$17.650
Min: 1 / Mult: 1
3.3µH
75A
Unshielded
76A
WE-HCFAT Series
-
390µohm
± 20%
40mm
36mm
24mm
27AM4900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$3.400
25+
$2.940
50+
$2.850
100+
$2.770
More Pricing...
Min: 5 / Mult: 5
80nH
75A
Shielded
111A
TLVR1005T Series
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
83AK5965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$3.550
25+
$3.080
50+
$2.770
100+
$2.520
Min: 1 / Mult: 1
120nH
75A
Unshielded
106A
PAL6373.XXXHLT Series
-
140µohm
± 15%
12mm
6mm
12mm
27AM0308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.420
25+
$3.210
50+
$2.990
100+
$2.780
More Pricing...
Min: 5 / Mult: 5
150nH
75A
Shielded
59A
TLVR1005T Series
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
27AM0307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.150
25+
$3.040
50+
$2.870
100+
$2.690
More Pricing...
Min: 5 / Mult: 5
120nH
75A
Shielded
74A
TLVR1005T Series
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
16AM6888

RoHS

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.790
25+
$1.750
50+
$1.640
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
03AM0817

RoHS

Date/Lot Code

Each
1+
$20.150
Min: 1 / Mult: 1
1.5µH
75A
Unshielded
175A
WE-HCFAT Series
-
390µohm
± 20%
40mm
36mm
24mm
14AM7797

RoHS

Each (Supplied on Cut Tape)
1+
$2.490
10+
$2.090
25+
$1.960
50+
$1.790
100+
$1.610
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
120nH
75A
Shielded
140A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
27AM0306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$3.400
25+
$2.940
50+
$2.850
100+
$2.770
More Pricing...
Min: 5 / Mult: 5
100nH
75A
Shielded
89A
TLVR1005T Series
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
03AM0824

RoHS

Date/Lot Code

Each
1+
$18.320
Min: 1 / Mult: 1
3.3µH
75A
Unshielded
82A
WE-HCFAT Series
-
390µohm
± 20%
40mm
36mm
24mm
27AM4899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.150
25+
$3.040
50+
$2.870
100+
$2.690
More Pricing...
Min: 5 / Mult: 5
70nH
75A
Shielded
127A
TLVR1005T Series
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
16AM6886

RoHS

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.790
25+
$1.710
50+
$1.610
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150nH
75A
Shielded
115A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
16AM6889

RoHS

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.790
25+
$1.710
50+
$1.610
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
03AM0822

RoHS

Date/Lot Code

Each
1+
$22.180
10+
$17.760
25+
$17.400
50+
$17.390
Min: 1 / Mult: 1
1.5µH
75A
Unshielded
170A
WE-HCFAT Series
-
390µohm
± 20%
40mm
36mm
24mm
74R9274

RoHS

Each (Supplied on Cut Tape)
25+
$4.540
Min: 250 / Mult: 250
Min: 250 / Mult: 250
220nH
75A
Shielded
92A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
880µohm
± 20%
17.15mm
17.15mm
4mm
31AJ0160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$2.850
25+
$2.670
50+
$2.480
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.610
25+
$2.480
50+
$2.350
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
90nH
75A
Unshielded
120A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.570
25+
$2.440
50+
$2.310
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
150nH
75A
Unshielded
76A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK