77A SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM6429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$2.610
25+
$2.280
50+
$2.090
100+
$1.890
Min: 1 / Mult: 1
120nH
77A
Shielded
77A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
27AM4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.070
25+
$2.650
50+
$2.580
100+
$2.490
More Pricing...
Min: 5 / Mult: 5
105nH
77A
Shielded
125A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
13AM6437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.490
25+
$1.950
50+
$1.850
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
80nH
77A
Shielded
117A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
83AK5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$2.770
25+
$2.260
50+
$2.160
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150nH
77A
Unshielded
85A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
83AK5974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$3.070
25+
$2.240
50+
$2.140
100+
$2.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120nH
77A
Unshielded
102A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
13AM6433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.180
25+
$2.050
50+
$1.920
100+
$1.790
Min: 1 / Mult: 1
180nH
77A
Shielded
47A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
83AK5973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.910
10+
$3.080
25+
$2.410
50+
$2.280
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100nH
77A
Unshielded
117A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
27AM4903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.090
25+
$2.890
50+
$2.710
100+
$2.510
More Pricing...
Min: 5 / Mult: 5
150nH
77A
Shielded
84A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
13AM6431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.180
25+
$2.050
50+
$1.920
100+
$1.790
Min: 1 / Mult: 1
150nH
77A
Shielded
58A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
27AM4902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.070
25+
$2.650
50+
$2.580
100+
$2.490
More Pricing...
Min: 5 / Mult: 5
120nH
77A
Shielded
102A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
13AM6427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.490
25+
$1.950
50+
$1.850
100+
$1.750
Min: 1 / Mult: 1
100nH
77A
Shielded
96A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
13AM6435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.490
25+
$1.950
50+
$1.850
100+
$1.750
Min: 1 / Mult: 1
70nH
77A
Shielded
134A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
27AM4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.070
25+
$2.650
50+
$2.580
100+
$2.490
More Pricing...
Min: 5 / Mult: 5
80nH
77A
Shielded
150A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
27AM4904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.090
25+
$2.670
50+
$2.590
100+
$2.510
More Pricing...
Min: 5 / Mult: 5
70nH
77A
Shielded
160A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
13AM6439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.490
25+
$1.950
50+
$1.850
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
90nH
77A
Shielded
105A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
83AK5976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.710
10+
$2.890
25+
$2.340
50+
$2.240
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
170nH
77A
Unshielded
70A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
83AK5977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$3.070
25+
$2.410
50+
$2.280
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
200nH
77A
Unshielded
59A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
74AK4888

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.860
2000+
$1.760
4000+
$1.590
6000+
$1.540
10000+
$1.480
Min: 1280 / Mult: 1280
170nH
77A
Unshielded
70A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
74AK4890

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.860
2000+
$1.760
4000+
$1.590
6000+
$1.540
10000+
$1.480
Min: 1280 / Mult: 1280
200nH
77A
Unshielded
59A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
74AK4886

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.860
2000+
$1.760
4000+
$1.590
6000+
$1.540
10000+
$1.480
Min: 1280 / Mult: 1280
150nH
77A
Unshielded
85A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
74AK4884

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.860
2000+
$1.760
4000+
$1.590
6000+
$1.540
10000+
$1.480
Min: 1280 / Mult: 1280
120nH
77A
Unshielded
102A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
74AK4882

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.860
2000+
$1.760
4000+
$1.590
6000+
$1.540
10000+
$1.480
Min: 1280 / Mult: 1280
100nH
77A
Unshielded
117A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK