8.3A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.220
10+
$8.000
25+
$7.790
50+
$7.570
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
7.2A
WE-XHMI Series
-
0.0148ohm
± 20%
11.6mm
10.5mm
8.8mm
30AK7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.160
10+
$7.620
25+
$7.390
50+
$7.140
100+
$6.730
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
61AK2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.180
25+
$2.010
50+
$1.820
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
1.2µH
8.3A
Shielded
10.5A
SRR1050HA Series
-
7000µohm
± 30%
10mm
10.2mm
4.8mm
51AH4884

RoHS

Each (Supplied on Cut Tape)
1+
$0.518
10+
$0.518
25+
$0.518
50+
$0.518
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
33AH6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.468
10+
$0.468
25+
$0.468
50+
$0.468
100+
$0.468
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
8.3A
Shielded
8A
MPX Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
38AJ1083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.352
10+
$0.352
25+
$0.352
50+
$0.352
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPEV Series
10mm x 10mm x 4mm
0.0241ohm
± 20%
10mm
10mm
4mm
33AH6766

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
6.8µH
8.3A
Shielded
8A
MPX Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
59T0290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
Min: 550 / Mult: 550
4µH
8.3A
Unshielded
8.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
0.0054ohm
± 20%
12.9mm
12.9mm
5.8mm
73AH8963

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Min: 500 / Mult: 500
7.3µH
8.3A
Shielded
13A
AMPLA1004S Series
11mm x 10mm x 3.8mm
0.0218ohm
± 20%
11mm
10mm
3.8mm
51AH4885

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.250
1000+
$1.200
2000+
$1.090
4000+
$0.975
6000+
$0.941
More Pricing...
Min: 500 / Mult: 500
6.8µH
8.3A
Shielded
11.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
93K5671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.150
Min: 500 / Mult: 500
2.1µH
8.3A
Shielded
10A
NR Series
-
8mohm
± 30%
10mm
9.8mm
5mm
73AH8962

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Min: 500 / Mult: 500
Min: 500 / Mult: 500
7.3µH
8.3A
Shielded
13A
AMPLA1004S Series
11mm x 10mm x 3.8mm
0.0218ohm
± 20%
11mm
10mm
3.8mm
85AH8400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.870
25+
$3.820
50+
$3.640
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
1µH
8.3A
Shielded
22A
WE-PDA Series
12mm x 12mm x 8mm
9000µohm
± 20%
12mm
12mm
8mm
38AJ1107

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.270
1000+
$1.220
2000+
$1.110
4000+
$0.989
6000+
$0.955
More Pricing...
Min: 500 / Mult: 500
6.8µH
8.3A
Shielded
11.5A
MPEV Series
10mm x 10mm x 4mm
0.0241ohm
± 20%
10mm
10mm
4mm
20AM5106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
22µH
8.3A
Shielded
5.5A
SGIHLP-60HE-8 Series
-
0.03369ohm
± 20%
15.24mm
15.24mm
8.64mm
70AK6828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
8.3A
Shielded
9.8A
SRP1050WA Series
-
0.0264ohm
± 20%
11mm
10mm
5.1mm
72AK7809

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.440
1000+
$1.390
2000+
$1.290
4000+
$1.180
6000+
$1.150
More Pricing...
Min: 500 / Mult: 500
12µH
8.3A
Shielded
9.8A
SRP1050WA Series
-
0.0264ohm
± 20%
11mm
10mm
5.1mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK