8.6A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$3.550
25+
$3.420
50+
$3.280
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.6A
Shielded
9.5A
WE-PD Series
10mm x 10mm x 5mm
-
8mohm
± 30%
10mm
10mm
5mm
15AC3058

RoHS

Each
1+
$6.920
10+
$5.790
25+
$5.240
50+
$4.700
100+
$4.150
Min: 1 / Mult: 1
1µH
8.6A
Shielded
4.1A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
-
0.013ohm
± 15%
13.72mm
6.35mm
5.72mm
70AK2292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.590
10+
$8.280
25+
$7.820
50+
$7.490
100+
$7.140
Min: 1 / Mult: 1
30µH
8.6A
Shielded
11.5A
ERU19 B82559 Series
-
-
0.017ohm
± 10%
18.5mm
19.9mm
10.25mm
93AK8808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.890
25+
$1.690
50+
$1.660
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
10µH
8.6A
Shielded
17.3A
SPM-VT-D Series
-
-
0.0191ohm
± 20%
10.5mm
10mm
6.5mm
51AH4688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.398
10+
$0.398
25+
$0.398
50+
$0.398
100+
$0.398
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
8.6A
Shielded
8A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0177ohm
± 20%
5.3mm
5mm
3mm
03AH4297

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.654
Min: 2500 / Mult: 2500
1.5µH
8.6A
Shielded
8A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0177ohm
± 20%
5.3mm
5mm
3mm
51AH4689

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.812
4000+
$0.730
6000+
$0.703
10000+
$0.689
Min: 2500 / Mult: 2500
1.5µH
8.6A
Shielded
8A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0177ohm
± 20%
5.3mm
5mm
3mm
28AH5208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.410
25+
$2.110
50+
$2.050
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
15µH
8.6A
Shielded
4.9A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
0.0339ohm
± 20%
10.7mm
10mm
5.4mm
53K4924

RoHS

Each
100+
$4.150
Min: 100 / Mult: 100
1µH
8.6A
Shielded
4.1A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
-
0.013ohm
± 15%
13.72mm
6.35mm
5.72mm
03AH4296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.893
Min: 2500 / Mult: 2500
1.5µH
8.6A
Shielded
8A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0177ohm
± 20%
5.3mm
5mm
3mm
30AJ7609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.840
25+
$1.750
50+
$1.660
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
470nH
8.6A
Shielded
14A
SPM-LR Series
5.4mm x 5.1mm x 2mm
-
0.0115ohm
± 20%
5.4mm
5.1mm
2mm
54K4871

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.320
1000+
$2.190
2000+
$2.060
4000+
$1.860
6000+
$1.790
More Pricing...
Min: 250 / Mult: 250
1µH
8.6A
Unshielded
20A
UP5 Series
-
-
9mohm
± 20%
18.54mm
15.24mm
7.11mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK