8.8A SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8081

RoHS

Each
1+
$16.350
10+
$15.620
25+
$14.890
50+
$14.160
100+
$13.430
More Pricing...
Min: 1 / Mult: 1
220µH
8.8A
Shielded
5.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03645ohm
± 20%
28mm
25mm
20.5mm
80AH9704

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.950
25+
$1.940
50+
$1.790
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
50AC8073

RoHS

Date/Lot Code

Each
1+
$16.350
10+
$15.620
25+
$14.890
50+
$14.160
100+
$13.430
More Pricing...
Min: 1 / Mult: 1
100µH
8.8A
Shielded
9.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0359ohm
± 20%
28mm
25mm
20.5mm
06X7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.590
25+
$1.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.5µH
8.8A
Shielded
9.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
81AH9685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$4.800
25+
$4.700
50+
$4.580
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
10µH
8.8A
Shielded
20.3A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
62AJ9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
32AJ8818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
8.8A
Shielded
15.2A
SRP1038AA Series
11mm x 10mm x 3.8mm
0.019ohm
± 20%
11mm
10mm
3.8mm
30AK7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$6.390
25+
$6.210
50+
$6.040
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
94AK5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.180
25+
$3.170
50+
$2.980
100+
$2.650
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAPI
-
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
29AK8012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.540
25+
$1.520
50+
$1.440
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
33µH
8.8A
Shielded
6.5A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.0649ohm
± 20%
10.5mm
10mm
6.5mm
16AM5811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$5.340
25+
$4.740
50+
$4.250
100+
$3.870
Min: 1 / Mult: 1
15µH
8.8A
Shielded
11.45A
WE-LHCA Series
-
0.028ohm
± 20%
13.45mm
12.6mm
6.3mm
62AC9500

RoHS

Each (Supplied on Cut Tape)
1+
$0.430
25+
$0.430
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
8.8A
Shielded
13.3A
PA5002.XXXNLT Series
5.5mm x 5.3mm x 1.9mm
0.0187ohm
± 20%
5.5mm
5.3mm
1.9mm
03AH4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.422
10+
$0.422
25+
$0.422
50+
$0.422
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
8.8A
Shielded
13A
MPX Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
51AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.468
10+
$0.468
25+
$0.468
50+
$0.468
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
03AH4323

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 2500 / Mult: 2500
680nH
8.8A
Shielded
13A
MPX Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
51AH4715

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Min: 2500 / Mult: 2500
680nH
8.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
85AH8298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.270
10+
$6.170
25+
$5.990
50+
$5.800
100+
$5.610
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.8A
Shielded
12.1A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
04P2011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.310
Min: 600 / Mult: 600
1.5µH
8.8A
-
9.9A
SRR1260 Series
-
9.5mohm
± 30%
12.5mm
12.5mm
6mm
01H0663
Each
100+
$4.340
500+
$3.950
1000+
$3.500
2500+
$3.250
Min: 100 / Mult: 100
1.2µH
8.8A
Shielded
4.8A
IHSM-7832 Series
-
0.012ohm
± 15%
19.81mm
8.13mm
7.24mm
06X7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.590
25+
$1.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
8.8A
Shielded
9.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
62AC9501

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.660
4000+
$1.540
6000+
$1.490
10000+
$1.450
Min: 3000 / Mult: 3000
1.5µH
8.8A
Shielded
13.3A
PA5002.XXXNLT Series
5.5mm x 5.3mm x 1.9mm
0.0187ohm
± 20%
5.5mm
5.3mm
1.9mm
71AH5747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.150
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
1µH
8.8A
Shielded
4.4A
SPM-HZ Series
4.1mm x 4mm x 3mm
0.01617ohm
± 20%
4.1mm
4mm
3mm
70AK3142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.720
25+
$2.420
50+
$2.370
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.8A
Shielded
6.6A
SPM-HZR Series
-
0.0179ohm
± 20%
10.7mm
10mm
5.4mm
20AM5120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$403.690
10+
$374.850
25+
$361.550
50+
$348.240
100+
$332.710
Min: 5 / Mult: 1
33µH
8.8A
Shielded
9.4A
SGIHLP-73HF-8 Series
-
0.0389ohm
± 20%
18.92mm
19.05mm
8.76mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK