990mA SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.420
25+
$3.320
50+
$3.220
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
68µH
990mA
Unshielded
1.05A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
0.28ohm
± 10%
7.8mm
7mm
5mm
92AH7059

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.650
25+
$1.580
50+
$1.490
100+
$1.200
More Pricing...
Min: 5 / Mult: 5
33µH
990mA
Shielded
640mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
0.251ohm
± 20%
4.8mm
4.8mm
2.8mm
62AK3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.880
25+
$1.710
50+
$1.640
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
33µH
990mA
Shielded
1.16A
BCL Series
-
1210 [3225 Metric]
0.67ohm
± 20%
3.2mm
2.5mm
2mm
18AM2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.807
10+
$0.679
25+
$0.634
50+
$0.604
100+
$0.576
More Pricing...
Min: 1 / Mult: 1
100µH
990mA
-
850mA
LCXH Series
-
-
0.66ohm
± 20%
6mm
6mm
3mm
97AC7002

RoHS

Each
50+
$2.080
100+
$1.990
250+
$1.890
500+
$1.680
1000+
$1.580
Min: 50 / Mult: 50
68µH
990mA
Unshielded
1.05A
RLS-686 Series
7.8mm x 7mm x 5mm
-
0.28ohm
± 10%
7.8mm
7mm
5mm
20T0595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.380
1000+
$1.380
2000+
$1.330
4000+
$1.310
6000+
$1.280
More Pricing...
Min: 500 / Mult: 500
47µH
990mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
0.22ohm
± 10%
7.8mm
7mm
7.5mm
20T0594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
Min: 500 / Mult: 500
47µH
990mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
0.22ohm
± 10%
7.8mm
7mm
7.5mm
97AC7003

RoHS

Each
1000+
$1.580
Min: 1000 / Mult: 1000
68µH
990mA
Unshielded
1.05A
RLS-686 Series
7.8mm x 7mm x 5mm
-
0.28ohm
± 10%
7.8mm
7mm
5mm
85AH8491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.200
25+
$3.090
50+
$2.990
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
68µH
990mA
Unshielded
1.05A
WE-PD2A Series
7.8mm x 7mm x 5mm
-
0.28ohm
± 20%
7.8mm
7mm
5mm
85AH8430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.870
25+
$3.750
50+
$3.640
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
220µH
990mA
Shielded
1.1A
WE-PDA Series
12mm x 12mm x 6mm
-
0.348ohm
± 20%
12mm
12mm
6mm
27K7668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.660
Min: 2000 / Mult: 2000
15µH
990mA
Shielded
1.05A
LD Series
-
-
0.235ohm
± 20%
-
-
-
53W2026
Each
Pricing is unavailable. Please contact customer services.
6.8µH
990mA
Shielded
1.4A
VLF Series
-
-
0.19ohm
± 20%
4.7mm
4.5mm
1.4mm
31Y5096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
990mA
Shielded
560mA
VLF-M Series
-
-
0.33ohm
± 20%
3mm
2.5mm
1.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK