SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.586
25+
$0.548
50+
$0.520
100+
$0.491
250+
$0.486
More Pricing...
Min: 10 / Mult: 10
22µH
1.1A
Shielded
1.15A
TYS5020 Series
5mm x 5mm x 2mm
-
0.226ohm
± 20%
5mm
5mm
2mm
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
100mohm
± 30%
5.8mm
5.8mm
2.8mm
34R5910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
1.15A
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
0.105ohm
± 30%
2.8mm
2.8mm
1.35mm
38K0128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.620
25+
$1.550
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
950mA
Shielded
1.15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.6ohm
± 20%
12.8mm
12.8mm
8mm
54AH1799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.350
25+
$3.250
50+
$3.150
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
33µH
1.22A
Shielded
1.15A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.24ohm
± 20%
7.3mm
7.3mm
3.2mm
46T8814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.650
25+
$3.550
50+
$3.450
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
33µH
1.22A
Shielded
1.15A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.24ohm
± 20%
7.3mm
7.3mm
3.2mm
78R5675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.050
25+
$1.020
50+
$0.986
100+
$0.956
More Pricing...
Min: 5 / Mult: 5
5.6µH
440mA
Unshielded
1.15A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
0.36ohm
± 20%
3.2mm
2.5mm
2mm
08P2516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.610
25+
$2.580
50+
$2.380
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
1.15A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.23ohm
± 30%
10mm
10mm
2.8mm
44W4541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.220
50+
$2.160
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
12µH
1A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.16ohm
± 30%
5.8mm
5.8mm
1.8mm
67W0357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.697
25+
$0.647
50+
$0.594
100+
$0.541
250+
$0.517
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.09A
Shielded
1.15A
TYS3010 Series
3mm x 3mm x 1mm
-
0.11ohm
± 30%
3mm
3mm
1mm
06X5458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.654
25+
$0.641
50+
$0.614
100+
$0.586
More Pricing...
Min: 5 / Mult: 5
6.8µH
1A
Shielded
1.15A
IFSC-1008AB-01 Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.37ohm
± 20%
2.5mm
2mm
1.2mm
97W4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$4.170
25+
$4.110
50+
$4.050
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Shielded
1.15A
WE-PD HV Series
10mm x 10mm x 6mm
-
0.68ohm
± 20%
10mm
10mm
6mm
67W0370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.921
25+
$0.846
50+
$0.756
100+
$0.682
250+
$0.594
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.65A
Shielded
1.15A
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.125ohm
± 20%
4mm
4mm
1.2mm
38K0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.820
25+
$1.710
50+
$1.610
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
100µH
1.05A
Shielded
1.15A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.22ohm
± 20%
10.4mm
10.4mm
4.8mm
85AH8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.490
25+
$2.450
50+
$2.390
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
47µH
1.25A
Shielded
1.15A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.243ohm
± 25%
7.8mm
7mm
5mm
92AH6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.865
25+
$0.862
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
1.37A
Shielded
1.15A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
0.1ohm
± 30%
5.8mm
5.8mm
2.8mm
69AH5240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.440
25+
$2.320
50+
$2.210
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
470µH
860mA
Shielded
1.15A
WE-PD Series
12mm x 12mm x 6mm
-
0.61ohm
± 20%
12mm
12mm
6mm
50AK8791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.223
10+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
1.15A
Wirewound
1.15A
LCXN Series
-
-
0.252ohm
± 20%
6mm
6mm
1.4mm
03AM7545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.451
10+
$0.381
25+
$0.364
50+
$0.345
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.4A
Shielded
1.15A
ASPI-2515 Series
-
-
0.144ohm
± 20%
2.5mm
2mm
1.2mm
50AK8809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.145
10+
$0.145
25+
$0.145
50+
$0.145
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
650mA
Wirewound
1.15A
LCXN Series
-
-
0.36ohm
± 20%
2.4mm
2.4mm
1.2mm
26AM1256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.289
25+
$0.274
50+
$0.258
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
47µH
950mA
Wirewound
1.15A
LSXN Series
-
2020 [5050 Metric]
0.403ohm
± 20%
5mm
5mm
4mm
77AK4711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.216
10+
$0.216
25+
$0.216
50+
$0.216
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
1.06A
Semishielded
1.15A
SRN6028C Series
-
-
0.28ohm
± 20%
6mm
6mm
2.6mm
97AK2670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.895
25+
$0.853
50+
$0.813
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.54A
Shielded
1.15A
VLCF Series
-
1616 [4040 Metric]
0.116ohm
± 30%
4mm
4mm
2.4mm
19AM5437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
180µH
920mA
Shielded
1.15A
IFSC3232DB-02 Series
-
-
0.676ohm
± 20%
8mm
8mm
4.2mm
50AK8828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
890mA
Wirewound
1.15A
LSXB Series
-
-
0.18ohm
± 30%
4mm
4mm
1mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK