Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL2R2N
Newark Part No.50AK8675
Product RangeLSXB Series
Also Known AsNR4010T2R2N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5000+ | $0.304 |
10000+ | $0.285 |
20000+ | $0.269 |
30000+ | $0.255 |
50000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL2R2N
Newark Part No.50AK8675
Product RangeLSXB Series
Also Known AsNR4010T2R2N
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)890mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.15A
Product RangeLSXB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
890mA
Saturation Current (Isat)
1.15A
Power Inductor Case
-
DC Resistance Max
0.18ohm
Product Length
4mm
Product Height
1mm
Technical Docs (3)
Alternatives for LSXBD4040KKL2R2N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate