SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.290
25+
$2.060
50+
$2.020
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
100µH
1.87A
Shielded
1.95A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
0.138ohm
± 20%
12.5mm
12.5mm
8.5mm
51AC8876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.267
4000+
$0.258
8000+
$0.251
12000+
$0.247
Min: 2000 / Mult: 2000
10µH
1.5A
Shielded
1.95A
ASPI-4030S Series
4mm x 4mm x 3mm
-
0.1ohm
± 20%
4mm
4mm
3mm
08P2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.250
25+
$2.210
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.4A
Shielded
1.95A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
0.038ohm
± 30%
5.8mm
5.8mm
2.8mm
38K0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.620
25+
$1.550
50+
$1.460
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
1.95A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.165ohm
± 20%
12.8mm
12.8mm
8mm
06X7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µH
1.95A
Shielded
1.95A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
62AC1069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.150
25+
$2.090
50+
$2.050
100+
$2.010
More Pricing...
Min: 5 / Mult: 5
10µH
1.6A
Semishielded
1.95A
WE-LQS Series
5mm x 5mm x 2mm
-
0.109ohm
± 20%
5mm
5mm
2mm
55Y4237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.360
25+
$0.338
50+
$0.315
100+
$0.295
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.21A
Shielded
1.95A
VLS-CX-1 Series
2.5mm x 2mm x 1.2mm
-
0.096ohm
± 20%
2.5mm
2mm
1.2mm
22AC4947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.481
10+
$0.413
25+
$0.388
50+
$0.362
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.24A
Shielded
1.95A
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.086ohm
± 20%
2.5mm
2mm
1mm
76AH5418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
Min: 5 / Mult: 5
1.5µH
2.51A
Semishielded
1.95A
LQH3NPN_JR Series
3mm x 3mm x 1.1mm
-
0.0588ohm
± 20%
3mm
3mm
1.1mm
80AH2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.740
25+
$0.736
50+
$0.702
100+
$0.669
More Pricing...
Min: 5 / Mult: 5
15µH
1.52A
Semishielded
1.95A
VLS-HBX Series
4mm x 4mm x 1.2mm
-
0.503ohm
± 20%
4mm
4mm
1.2mm
69AH3661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.350
25+
$0.328
50+
$0.307
100+
$0.287
More Pricing...
Min: 5 / Mult: 5
1µH
3.55A
Semishielded
1.95A
VLS-CX-1 Series
3mm x 3mm x 1mm
-
0.047ohm
± 20%
3mm
3mm
1mm
02AJ9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.438
10+
$0.380
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µH
1.5A
Shielded
1.95A
ASPI-4030S Series
4mm x 4mm x 3mm
-
0.1ohm
± 20%
4mm
4mm
3mm
80AH9761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
Min: 5 / Mult: 5
8.2µH
1.4A
Shielded
1.95A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
0.395ohm
± 20%
3.5mm
3.2mm
1.8mm
29AH6525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.503
250+
$0.394
500+
$0.358
1000+
$0.330
5000+
$0.304
Min: 1 / Mult: 1
1.8µH
-
Unshielded
1.95A
MCSD43 Series
4mm x 4.5mm x 3.2mm
-
0.064ohm
± 20%
4mm
4.5mm
3.2mm
94AK5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.250
50+
$2.220
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
2.7µH
2.35A
Shielded
1.95A
WE-TPC Series
-
-
0.03ohm
± 30%
4.8mm
4.8mm
2.8mm
02AM6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.336
25+
$0.336
50+
$0.336
100+
$0.336
More Pricing...
Min: 1 / Mult: 1
33µH
1.2A
Wirewound
1.95A
LAXH Series
-
-
0.216ohm
± 20%
6mm
6mm
4.5mm
65AK1710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.110
10+
$4.910
25+
$4.570
50+
$4.200
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
56µH
1.35A
Shielded
1.95A
PID-560M Series
-
-
0.17ohm
± 20%
12.5mm
12.5mm
8mm
79AK6719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.322
25+
$0.307
50+
$0.292
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
Shielded
1.95A
AOTA-B252008S Series
-
1008 [2520 Metric]
0.18ohm
± 20%
2.5mm
2mm
0.8mm
88AK0174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.110
25+
$1.820
50+
$1.780
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
18µH
1.8A
Shielded
1.95A
SRR0745HA Series
-
-
0.09ohm
± 20%
7.3mm
7.3mm
4.5mm
75X1095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.820
25+
$1.740
50+
$1.650
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.8A
Semishielded
1.95A
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
80mohm
± 20%
2.5mm
2mm
1.2mm
14P7460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
10+
$0.693
Min: 1 / Mult: 1
12µH
1.7A
Shielded
1.95A
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
-
0.053ohm
± 30%
6.8mm
6.8mm
3.8mm
41Y0278

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.662
4000+
$0.594
6000+
$0.573
10000+
$0.560
Min: 3000 / Mult: 1000
18µH
1.8A
Shielded
1.95A
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
90mohm
± 20%
7.3mm
7.3mm
4.5mm
29AJ4381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.540
25+
$1.460
50+
$1.390
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
15µH
1.53A
Shielded
1.95A
B82472G6 Series
7.3mm x 7.3mm x 4.5mm
-
0.08ohm
± 20%
7.3mm
7.3mm
4.5mm
33AK4543

RoHS

Each (Supplied on Cut Tape)
500+
$0.946
Min: 3000 / Mult: 1000
Min: 3000 / Mult: 1000
18µH
1.8A
Shielded
1.95A
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
90mohm
± 20%
7.3mm
7.3mm
4.5mm
45AC5674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
2.21A
Shielded
1.95A
VLS-CX Series
-
1008 [2520 Metric]
0.096ohm
± 20%
2.5mm
2mm
1.2mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK