Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-100M-T
Newark Part No.51AC8876
Product RangeASPI-4030S Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.247 |
4000+ | $0.241 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$494.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-100M-T
Newark Part No.51AC8876
Product RangeASPI-4030S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeASPI-4030S Series
Power Inductor Case4mm x 4mm x 3mm
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-4030S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.95A
Power Inductor Case
4mm x 4mm x 3mm
DC Resistance Max
0.1ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Alternatives for ASPI-4030S-100M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability