SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.450
25+
$2.290
50+
$2.080
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
66AH7102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.750
25+
$1.650
50+
$1.550
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
12.2A
SPM Series
10.7mm x 10mm x 4mm
0.00748ohm
± 20%
10.7mm
10mm
4mm
45AJ0702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-Q7030 Series
7.8mm x 7.6mm x 2.9mm
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
32AJ8821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.410
10+
$1.850
25+
$1.740
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
7.8A
Shielded
12.2A
SRP1038AA Series
11mm x 10mm x 3.8mm
0.0245ohm
± 20%
11mm
10mm
3.8mm
29AK8030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.240
25+
$1.100
50+
$1.070
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
-
0.0081ohm
± 20%
5.3mm
5.1mm
3mm
16AM5795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
10µH
7.8A
Shielded
12.2A
WE-LHCA Series
-
0.032ohm
± 20%
10.85mm
10mm
3.8mm
70AK3140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.080
25+
$2.670
50+
$2.580
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
12.2A
SPM-HZR Series
-
0.014ohm
± 20%
10.7mm
10mm
5.4mm
62AC9542

RoHS

Each (Supplied on Cut Tape)
25+
$1.940
Min: 2000 / Mult: 1000
Min: 10 / Mult: 1000
3.3µH
8A
Shielded
12.2A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.9mm
0.0208ohm
± 20%
6.8mm
6.4mm
2.9mm
51AC1837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$1.790
25+
$1.750
50+
$1.690
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.2µH
9.4A
Shielded
12.2A
ASPIAIG-F5020 Series
5.5mm x 5.3mm x 1.9mm
0.0163ohm
± 20%
5.5mm
5.3mm
1.9mm
62AC9543

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.460
4000+
$1.330
6000+
$1.290
10000+
$1.240
Min: 2000 / Mult: 1000
3.3µH
8A
Shielded
12.2A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.9mm
0.0208ohm
± 20%
6.8mm
6.4mm
2.9mm
67AC6908

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.380
2000+
$1.300
4000+
$1.170
6000+
$1.130
10000+
$1.090
Min: 1000 / Mult: 1000
3.3µH
8A
Shielded
12.2A
SRP6030CA Series
6.6mm x 6.4mm x 2.9mm
0.0208ohm
± 20%
6.6mm
6.4mm
2.9mm
27K7336

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.820
1000+
$1.720
2000+
$1.640
4000+
$1.490
6000+
$1.440
More Pricing...
Min: 350 / Mult: 350
8.2µH
6.32A
Shielded
12.2A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
52K7543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.110
Min: 350 / Mult: 350
8.2µH
6.32A
Shielded
12.2A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
33AK4487

RoHS

Each (Supplied on Cut Tape)
500+
$1.820
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
3.3µH
8A
Shielded
12.2A
SRP6030CA Series
6.6mm x 6.4mm x 2.9mm
0.0208ohm
± 20%
6.6mm
6.4mm
2.9mm
25AH7873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
9.2A
Shielded
12.2A
ERU16 B82559 Series
-
7900µohm
± 10%
18.7mm
17.3mm
8.35mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK