Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A7103A016Copy
Newark Part No.25AH7873
Product RangeERU16 B82559 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A7103A016Copy
Newark Part No.25AH7873
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)12.2A
Product RangeERU16 B82559 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max7900µohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height8.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12.2A
Inductor Case / Package
-
DC Resistance Max
7900µohm
Product Length
18.7mm
Product Height
8.35mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
