SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.586
25+
$0.506
50+
$0.488
100+
$0.473
250+
$0.413
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4mm
4mm
1.8mm
92AH6106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
10+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
2.2A
Shielded
2.45A
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
-
0.034ohm
± 30%
6.8mm
6.8mm
3.8mm
19X2230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.453
25+
$0.424
50+
$0.397
100+
$0.371
More Pricing...
Min: 5 / Mult: 5
1µH
1.7A
Shielded
2.45A
VLS-E Series
2.5mm x 2mm x 1.2mm
-
0.087ohm
± 30%
2.5mm
2mm
1.2mm
88T7071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.180
25+
$3.080
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
82µH
2.25A
Shielded
2.45A
WE-PD Series
12mm x 12mm x 8mm
-
0.16ohm
± 20%
12mm
12mm
8mm
54K3569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.640
25+
$1.560
50+
$1.490
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
68µH
2.1A
Shielded
2.45A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.12ohm
± 20%
12.8mm
12.8mm
8mm
44W4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.7A
Shielded
2.45A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
25mohm
± 30%
4.8mm
4.8mm
2.8mm
62AC1092

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.300
25+
$3.180
50+
$3.050
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Shielded
2.45A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.33ohm
± 20%
7.3mm
6.6mm
4.8mm
80AH9822

RoHS

Each (Supplied on Cut Tape)
1+
$0.228
250+
$0.175
500+
$0.158
1000+
$0.144
5000+
$0.131
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2A
Shielded
2.45A
-
0806 [2016 Metric]
0806 [2016 Metric]
0.14ohm
± 20%
2mm
1.6mm
1mm
34P1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.310
25+
$2.080
50+
$2.040
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
68µH
2.35A
Shielded
2.45A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
0.098ohm
± 20%
12.5mm
12.5mm
8.5mm
64AH4361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.138
5000+
$0.126
Min: 3000 / Mult: 3000
2.2µH
2A
Shielded
2.45A
-
0806 [2016 Metric]
0806 [2016 Metric]
0.14ohm
± 20%
2mm
1.6mm
1mm
27K7693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.420
Min: 1000 / Mult: 1000
22µH
3.13A
Shielded
2.45A
LD Series
-
-
110mohm
± 20%
-
-
-
99M2890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.290
Min: 850 / Mult: 850
33µH
2.2A
Shielded
2.45A
DR1040 Series
10.5mm x 10.3mm x 4mm
-
0.093ohm
± 30%
10.5mm
10.3mm
4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK