Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012ET-1R0N
Newark Part No.19X2230
Product RangeVLS-E Series
Technical Datasheet
Packaging Options
1,515 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.483 |
10+ | $0.453 |
25+ | $0.424 |
50+ | $0.397 |
100+ | $0.371 |
250+ | $0.345 |
1000+ | $0.324 |
2500+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012ET-1R0N
Newark Part No.19X2230
Product RangeVLS-E Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.087ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.45A
Product Range
VLS-E Series
DC Resistance Max
0.087ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Alternatives for VLS252012ET-1R0N
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability