SMD Power Inductors:

103 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ4034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.260
25+
$1.160
50+
$1.050
100+
$0.946
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
2.6A
Shielded
-
2.7A
IFSC-1008AB-01 Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
0.043ohm
± 20%
2.5mm
-
2mm
1.2mm
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.267
25+
$0.252
50+
$0.237
100+
$0.222
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
2.7A
NR Series
6mm x 6mm x 2.8mm
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
80AH9771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.659
10+
$0.554
25+
$0.527
50+
$0.501
100+
$0.474
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.5A
Semishielded
-
2.7A
MPL-SE Series
2.5mm x 2mm x 1.2mm
-
-
0.118ohm
± 20%
2.5mm
-
2mm
1.2mm
57AC6615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.597
25+
$0.570
50+
$0.543
100+
$0.516
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
2.2A
2.7A
DFE201612P_D Series
-
2mm x 1.6mm x 1.2mm
-
0.06ohm
± 20%
2mm
Iron
1.6mm
1.2mm
56AJ9515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
10+
$0.254
25+
$0.251
50+
$0.248
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2.2A
Shielded
-
2.7A
BDHE Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.135ohm
± 20%
2mm
-
1.6mm
1mm
57AC6554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.819
25+
$0.786
50+
$0.753
100+
$0.720
More Pricing...
Min: 1 / Mult: 1
12µH
-
Shielded
2.4A
2.7A
DS75LC Series
-
7.3mm x 7.3mm x 5mm
-
0.063ohm
± 20%
7.6mm
Ferrite
7.6mm
5mm
12X8973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.640
25+
$1.580
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
6.8µH
880mA
Shielded
-
2.7A
WE-MAPI Series
3mm x 3mm x 1.2mm
-
-
0.4234ohm
± 20%
3mm
-
3mm
1.2mm
74T0831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.580
25+
$3.520
50+
$3.470
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
6.8µH
2A
Shielded
-
2.7A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.059ohm
± 20%
4.8mm
-
4.8mm
3.8mm
80AH9734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.899
25+
$0.856
50+
$0.812
100+
$0.769
More Pricing...
Min: 5 / Mult: 5
3.3µH
2A
Shielded
-
2.7A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
-
0.145ohm
± 20%
2.5mm
-
2mm
1.2mm
08P2773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.340
25+
$3.250
50+
$3.150
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
150µH
2.1A
Shielded
-
2.7A
WE-PD Series
12mm x 12mm x 10mm
-
-
200mohm
± 20%
12mm
-
12mm
10mm
44W4545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.4A
Shielded
-
2.7A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
-
0.024ohm
± 30%
6.8mm
-
6.8mm
2.3mm
78R5692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.490
25+
$1.450
50+
$1.420
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.4A
Unshielded
-
2.7A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
130mohm
± 20%
4.5mm
-
3.2mm
2.6mm
08P2496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.250
25+
$2.210
50+
$2.150
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
2.6µH
3A
Shielded
-
2.7A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
-
30mohm
± 30%
5.8mm
-
5.8mm
2.8mm
88T7096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.440
25+
$3.320
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
-
2.7A
WE-PD Series
10mm x 10mm x 3mm
-
-
0.133ohm
± 20%
10mm
-
10mm
3mm
45W6396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
10+
$0.643
25+
$0.613
50+
$0.581
100+
$0.551
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
2.1A
Unshielded
-
2.7A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
-
0.06ohm
± 20%
3mm
-
2.8mm
2.5mm
88T7006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.470
25+
$2.410
50+
$2.350
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
2.5µH
2.4A
Shielded
-
2.7A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
-
0.04ohm
± 30%
5.8mm
-
5.8mm
1.8mm
79X2039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
10+
$1.790
25+
$1.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
3A
Shielded
-
2.7A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.102ohm
± 20%
12mm
-
12mm
10mm
75X1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.840
25+
$1.790
50+
$1.750
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
15µH
2.05A
Semishielded
-
2.7A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.068ohm
± 20%
6mm
-
6mm
4.5mm
17X1709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.550
25+
$1.360
50+
$1.320
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Shielded
-
2.7A
CLF-D Series
10mm x 9.7mm x 3.8mm
-
-
0.055ohm
± 20%
10mm
-
9.7mm
3.8mm
67X4660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.443
10+
$0.382
25+
$0.364
50+
$0.345
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2.3A
Semishielded
-
2.7A
SRN2512 Series
2.5mm x 2mm x 1.2mm
-
-
0.102ohm
± 20%
2.5mm
-
2mm
1.2mm
67X4652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.571
10+
$0.411
25+
$0.395
50+
$0.378
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
2.2A
Semishielded
-
2.7A
SRN2510 Series
2.5mm x 2mm x 1.02mm
-
-
0.08ohm
± 20%
2.5mm
-
2mm
1.02mm
47Y7205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.180
25+
$1.120
50+
$1.070
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
2.8A
Shielded
-
2.7A
SRU1038 Series
10mm x 10mm x 3.8mm
-
-
0.037ohm
± 30%
10mm
-
10mm
3.8mm
01AC4827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.933
25+
$0.850
50+
$0.802
100+
$0.780
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.6A
Shielded
-
2.7A
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
-
-
0.04ohm
± 30%
5.3mm
-
5mm
2.7mm
57AC3415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.896
10+
$0.722
25+
$0.626
50+
$0.607
100+
$0.589
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
1.7A
Unshielded
-
2.7A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.08ohm
± 20%
5.8mm
-
5.8mm
4.8mm
38AC2399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.320
Min: 250 / Mult: 250
68µH
3A
Shielded
-
2.7A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.102ohm
± 20%
12mm
-
12mm
10mm
1-25 of 103 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK