Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-3R3N-D
Newark Part No.01AC4827
Product RangeCLF-NI-D Series
Technical Datasheet
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $0.933 |
25+ | $0.850 |
50+ | $0.802 |
100+ | $0.780 |
250+ | $0.729 |
1000+ | $0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-3R3N-D
Newark Part No.01AC4827
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case5.3mm x 5mm x 2.7mm
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.7A
Product Range
CLF-NI-D Series
DC Resistance Max
0.04ohm
Product Length
5.3mm
Product Height
2.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability