SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.868
10+
$0.752
25+
$0.700
50+
$0.694
100+
$0.689
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
46T8780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.220
25+
$2.180
50+
$2.120
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
220µH
340mA
Shielded
200mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
67X4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.563
10+
$0.471
25+
$0.445
50+
$0.418
100+
$0.392
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µH
200mA
Semishielded
200mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
2.76ohm
± 20%
4mm
4mm
2.5mm
32T8675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.880
25+
$3.820
50+
$3.550
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
2.2mH
150mA
Unshielded
200mA
WE-PD2 HV Series
7.8mm x 7mm x 5mm
-
7.2ohm
± 10%
7.8mm
7mm
5mm
15AC9137

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.940
25+
$1.840
50+
$1.760
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
10mH
130mA
Semishielded
200mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
22.8ohm
± 20%
8mm
8mm
6.5mm
31AC7003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
340mA
Shielded
200mA
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
2.6ohm
± 20%
3.8mm
3.8mm
1.8mm
75AJ2651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.460
25+
$1.400
50+
$1.330
100+
$1.200
Min: 1 / Mult: 1
4.7mH
200mA
Unshielded
200mA
WE-PD4 Series
12.7mm x 10mm x 5mm
-
17ohm
± 10%
12.7mm
10mm
5mm
06X7357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$0.986
25+
$0.968
50+
$0.949
100+
$0.931
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
220mA
Unshielded
200mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
4ohm
± 10%
7mm
7mm
4.5mm
57AC3540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.955
25+
$0.908
50+
$0.863
100+
$0.819
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
270mA
Shielded
200mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
1.6ohm
± 20%
7mm
7mm
4.5mm
57AC3508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.070
25+
$1.010
50+
$0.948
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
65AH3770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.617
10+
$0.579
25+
$0.544
50+
$0.508
100+
$0.477
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µH
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
4mm
4mm
2.5mm
54AH1801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.370
25+
$3.270
50+
$3.170
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
01AM1548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.893
25+
$0.832
50+
$0.769
100+
$0.707
Min: 1 / Mult: 1
56µH
-
Unshielded
200mA
3627 Series
-
-
1.7ohm
± 10%
4.5mm
3.2mm
2.6mm
94AK5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.370
25+
$1.330
50+
$1.290
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
680µH
90mA
Unshielded
200mA
WE-LQ Series
-
-
16.8ohm
± 10%
4.5mm
3.2mm
2.6mm
61J8236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.569
Min: 1000 / Mult: 1000
2.2mH
130mA
Unshielded
200mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
10ohm
± 10%
7.8mm
7.8mm
5.3mm
44AC1998

RoHS

Each (Supplied on Cut Tape)
100+
$1.010
Min: 800 / Mult: 400
Min: 800 / Mult: 400
10mH
180mA
Shielded
200mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
19.2ohm
± 10%
12.7mm
12.7mm
8.5mm
02J3203

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.587
2000+
$0.570
4000+
$0.554
6000+
$0.537
10000+
$0.524
Min: 1000 / Mult: 1000
680µH
270mA
Shielded
200mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
1.6ohm
± 20%
7mm
7mm
4.5mm
53K4957

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
680µH
280mA
Shielded
200mA
IHSM-4825 Series
-
-
4.31ohm
± 15%
12.19mm
6.35mm
5.72mm
44W4804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
Min: 1 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
6.54ohm
± 20%
7.3mm
7.3mm
3.2mm
07W8498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.644
Min: 1500 / Mult: 1500
470µH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
-
2.4ohm
± 20%
7mm
7mm
3.2mm
02J3187

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.629
3000+
$0.623
6000+
$0.616
9000+
$0.604
Min: 1500 / Mult: 1500
470µH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
-
2.4ohm
± 20%
7mm
7mm
3.2mm
62X0403

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.291
5000+
$0.284
10000+
$0.262
20000+
$0.245
30000+
$0.228
More Pricing...
Min: 3000 / Mult: 3000
220µH
200mA
Semishielded
200mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
2.76ohm
± 20%
4mm
4mm
2.5mm
06X7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
10+
$1.990
25+
$1.790
50+
$1.680
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
7ohm
± 15%
10mm
9.5mm
6mm
44AC2009

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.521
2000+
$0.510
3000+
$0.500
5000+
$0.493
10000+
$0.486
Min: 1000 / Mult: 500
220µH
340mA
Shielded
200mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
23AH3906

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.514
5000+
$0.503
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 3000 / Mult: 3000
220µH
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
4mm
4mm
2.5mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK