Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB681L
Newark Part No.53K4957
Product RangeIHSM-4825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.180 |
| 500+ | $3.810 |
| 1000+ | $3.370 |
| 2500+ | $3.120 |
Price for:Each
Minimum: 100
Multiple: 100
$418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB681L
Newark Part No.53K4957
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)200mA
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max4.31ohm
Product Length12.19mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Saturation Current (Isat)
200mA
Inductor Case / Package
-
DC Resistance Max
4.31ohm
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
280mA
Product Range
IHSM-4825 Series
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Length
12.19mm
Product Height
5.72mm
Technical Docs (2)
Alternatives for IHSM4825EB681L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate