SMD Power Inductors:

165 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$4.010
25+
$3.880
50+
$3.740
100+
$3.600
More Pricing...
Total:$20.40
Min: 5 / Mult: 5
6.8µH
1.75A
Shielded
3.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.172ohm
± 20%
4.45mm
4.06mm
1.8mm
78R5728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.960
10+
$5.570
25+
$5.480
50+
$5.400
100+
$5.240
More Pricing...
Total:$5.96
Min: 1 / Mult: 1
22µH
4.7A
Shielded
3.5A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
-
-
0.0373ohm
± 20%
10.2mm
10.2mm
6.4mm
92AH6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.510
25+
$1.440
50+
$1.370
100+
$1.300
Total:$2.01
Min: 1 / Mult: 1
Total:$130.00
Min: 100 / Mult: 1
39µH
4.2A
Shielded
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
12mm
10mm
78X2735

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
Total:$1.71
Min: 1 / Mult: 1
Total:$17.10
Min: 10 / Mult: 1
4.7µH
2.6A
Shielded
3.5A
SRP4020TA Series
-
-
-
0.105ohm
± 20%
4.45mm
4.06mm
1.8mm
84AC6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.760
25+
$1.680
50+
$1.590
100+
$1.510
More Pricing...
Total:$2.06
Min: 1 / Mult: 1
68µH
2.4A
Shielded
3.5A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
-
0.252ohm
± 20%
10.79mm
10.16mm
4mm
82Y7816

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.660
25+
$1.650
50+
$1.560
100+
$1.460
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
3.5A
WE-PMCI Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.106ohm
± 20%
3.2mm
2.5mm
1.2mm
75X1163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.940
25+
$1.880
50+
$1.840
100+
$1.780
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
10µH
2.45A
Semishielded
3.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.048ohm
± 20%
6mm
6mm
4.5mm
65AC4052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.250
25+
$1.140
Total:$7.60
Min: 5 / Mult: 5
Total:$114.00
Min: 100 / Mult: 5
3.3µH
3A
Shielded
3.5A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
-
-
0.145ohm
± 20%
3.5mm
3.2mm
1.8mm
84Y6583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.480
25+
$1.400
50+
$1.330
100+
$1.260
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
4.7µH
2.5A
Shielded
3.5A
SPM-LR Series
4.4mm x 4.1mm x 2mm
-
-
0.1472ohm
± 20%
4.4mm
4.1mm
2mm
34P1377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.160
25+
$2.010
50+
$1.910
100+
$1.850
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
33µH
3.35A
Shielded
3.5A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
-
0.052ohm
± 20%
12.5mm
12.5mm
8.5mm
82T3275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.900
25+
$3.650
50+
$3.400
100+
$3.280
More Pricing...
Total:$3.97
Min: 1 / Mult: 1
33µH
1.9A
Shielded
3.5A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
-
200mohm
± 20%
7.3mm
6.6mm
4.8mm
88T7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.870
25+
$3.750
50+
$3.640
100+
$3.380
More Pricing...
Total:$4.10
Min: 1 / Mult: 1
39µH
3A
Shielded
3.5A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.073ohm
± 20%
12mm
12mm
8mm
06X7195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.440
25+
$1.320
50+
$1.200
100+
$1.080
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
56µH
2A
Unshielded
3.5A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
-
0.2ohm
± 10%
11.1mm
10mm
4.8mm
84Y6562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.740
25+
$1.610
50+
$1.460
100+
$1.320
More Pricing...
Total:$10.05
Min: 5 / Mult: 5
3.3µH
2.2A
Shielded
3.5A
SPM-LR Series
3.2mm x 3mm x 2mm
-
-
0.121ohm
± 20%
3.2mm
3mm
2mm
06X7065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.617
25+
$0.594
50+
$0.573
100+
$0.550
More Pricing...
Total:$3.95
Min: 5 / Mult: 5
2.7µH
2.43A
Unshielded
3.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.052ohm
± 20%
4.5mm
4mm
3.2mm
58Y3796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.650
25+
$1.480
50+
$1.460
100+
$1.460
More Pricing...
Total:$9.45
Min: 5 / Mult: 5
10µH
2.75A
Shielded
3.5A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
-
-
0.128ohm
± 20%
5.7mm
5.2mm
2.8mm
06X7553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.020
25+
$0.963
50+
$0.915
100+
$0.865
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
Total:$86.50
Min: 100 / Mult: 1
2.2µH
2.5A
Shielded
3.5A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
-
0.032ohm
± 20%
6.5mm
6.5mm
4.8mm
12X8975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.820
25+
$1.790
50+
$1.760
100+
$1.710
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
3.5A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
-
0.108ohm
± 20%
3mm
3mm
1.5mm
06X7228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.290
25+
$1.230
50+
$1.170
100+
$1.110
Total:$1.36
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
68µH
2.3A
Unshielded
3.5A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.12ohm
± 10%
13mm
13mm
7mm
06X7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.200
25+
$1.100
50+
$0.999
Total:$1.38
Min: 1 / Mult: 1
Total:$99.90
Min: 100 / Mult: 1
1.5µH
2.2A
Shielded
3.5A
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
-
0.032ohm
± 20%
6.5mm
6.5mm
3.3mm
31Y4167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.796
10+
$0.676
25+
$0.604
50+
$0.590
Total:$0.80
Min: 1 / Mult: 1
Total:$59.00
Min: 100 / Mult: 1
3.3µH
3.8A
Unshielded
3.5A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.06ohm
± 20%
5.8mm
5.2mm
4.5mm
06X7196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
Total:$1.05
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
68µH
1.8A
Unshielded
3.5A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
-
0.21ohm
± 10%
11.1mm
10mm
4.8mm
56AC1022

RoHS

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.270
25+
$1.270
50+
$1.180
100+
$1.100
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
Total:$12.70
Min: 10 / Mult: 1
5.6µH
4.25A
Shielded
3.5A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
-
-
0.0706ohm
± 20%
5.49mm
5.18mm
3mm
15AC9169

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.330
25+
$1.240
50+
$1.140
100+
$0.912
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
10µH
1.7A
Semishielded
3.5A
WE-LQSH Series
4mm x 3.7mm x 2mm
-
-
0.216ohm
± 20%
4mm
3.7mm
2mm
78AC4798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.644
10+
$0.543
25+
$0.516
50+
$0.490
100+
$0.463
Total:$3.22
Min: 5 / Mult: 5
Total:$46.30
Min: 100 / Mult: 5
3.3µH
2.8A
Semishielded
3.5A
SRN5020TA Series
5mm x 5mm x 1.8mm
-
-
0.043ohm
± 20%
5mm
5mm
1.8mm
1-25 of 165 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK