Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-4R7M
Newark Part No.78X2736
Product RangeSRP4020TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.020 |
| 6000+ | $0.986 |
| 10000+ | $0.971 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-4R7M
Newark Part No.78X2736
Product RangeSRP4020TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.105ohm
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.5A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
0.105ohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP4020TA-4R7M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate