SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.620
25+
$1.550
50+
$1.460
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
3.6A
Shielded
4.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.038ohm
± 20%
12.8mm
12.8mm
8mm
87X9930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.040
25+
$1.980
50+
$1.920
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.2A
Shielded
4.25A
WE-MAPI Series
3mm x 3mm x 2mm
-
0.114ohm
± 20%
3mm
3mm
2mm
12X8949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
Min: 1 / Mult: 1
820nH
2.6A
Shielded
4.25A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.069ohm
± 30%
2.5mm
2mm
1mm
81AH9648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
Min: 10 / Mult: 10
470nH
3.25A
Semishielded
4.25A
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.028ohm
± 30%
4mm
4mm
1.2mm
31Y5168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.302
25+
$0.297
50+
$0.289
100+
$0.284
More Pricing...
Min: 5 / Mult: 5
680nH
3.8A
Shielded
4.25A
VLS-HBX-1 Series
2.5mm x 2mm x 1.2mm
-
0.046ohm
± 20%
2.5mm
2mm
1.2mm
94W7812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.220
800+
$1.180
1600+
$1.150
2400+
$1.140
Min: 400 / Mult: 400
22µH
3.6A
Shielded
4.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.038ohm
± 20%
12.8mm
12.8mm
8mm
85AH8373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.490
25+
$2.450
50+
$2.390
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.2A
Shielded
4.25A
WE-MAIA Series
3mm x 3mm x 2mm
-
0.114ohm
± 20%
3mm
3mm
2mm
85AH8320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 5 / Mult: 5
820nH
2.6A
Shielded
4.25A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.069ohm
± 30%
2.5mm
2mm
1mm
85AH8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.380
25+
$3.280
50+
$3.180
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
8.2µH
4.2A
Unshielded
4.25A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.026ohm
± 20%
10mm
9mm
5.4mm
54K4896

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.120
2000+
$2.980
4000+
$2.770
8000+
$2.580
12000+
$2.480
More Pricing...
Min: 250 / Mult: 250
33µH
2.8A
Shielded
4.25A
UP5S Series
-
-
60mohm
± 20%
18.69mm
15.29mm
7.49mm
27K9489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.410
Min: 250 / Mult: 250
33µH
2.8A
Shielded
4.25A
UP5S Series
-
-
60mohm
± 20%
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK