Print Page
UP5S-330-R
Power Inductor (SMD), UNI-PAC™5S, 33 µH, 2.8 A, Shielded, 4.25 A, UP5S Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-330-R
Newark Part No.54K4896
Product RangeUP5S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $3.120 |
2000+ | $2.980 |
4000+ | $2.770 |
8000+ | $2.580 |
12000+ | $2.480 |
20000+ | $2.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-330-R
Newark Part No.54K4896
Product RangeUP5S Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Product RangeUP5S Series
Saturation Current (Isat)4.25A
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length18.69mm
Product Width15.29mm
Product Height7.49mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.25A
Power Inductor Case
-
DC Resistance Max
60mohm
Product Width
15.29mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.8A
Product Range
UP5S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
18.69mm
Product Height
7.49mm
Technical Docs (1)
Alternatives for UP5S-330-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate