SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.880
25+
$2.770
50+
$2.640
100+
$2.480
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
68µH
560mA
Unshielded
680mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
1.117ohm
± 10%
4.5mm
4mm
3.2mm
74T0834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.750
25+
$3.700
50+
$3.640
100+
$3.520
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
100µH
520mA
Shielded
680mA
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.85ohm
± 20%
4.8mm
4.8mm
3.8mm
08P2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$3.020
25+
$2.890
50+
$2.770
100+
$2.590
More Pricing...
Total:$3.14
Min: 1 / Mult: 1
100µH
570mA
Unshielded
680mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
63K2860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.160
25+
$1.100
50+
$1.040
Total:$1.37
Min: 1 / Mult: 1
100µH
520mA
Unshielded
680mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
15AC9188

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.620
25+
$1.540
50+
$1.450
100+
$1.170
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
22µH
1A
Shielded
680mA
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
0.339ohm
± 20%
4.8mm
4.8mm
1.8mm
85AH8451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.740
25+
$2.620
50+
$2.490
100+
$2.340
More Pricing...
Total:$2.87
Min: 1 / Mult: 1
68µH
560mA
Unshielded
680mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
1.117ohm
± 20%
4.5mm
4mm
3.2mm
47Y7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
Total:$1.04
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
68µH
500mA
Shielded
680mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.52ohm
± 10%
6.5mm
6.5mm
4.8mm
87X9571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.450
25+
$1.330
50+
$1.210
100+
$1.090
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
Total:$109.00
Min: 100 / Mult: 1
33µH
800mA
Shielded
680mA
SRU5028A Series
5.2mm x 5.2mm x 2.8mm
-
0.26ohm
± 30%
5.2mm
5.2mm
2.8mm
40Y8986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.554
800+
$0.494
1600+
$0.473
2400+
$0.463
4000+
$0.451
Total:$221.60
Min: 400 / Mult: 400
100µH
520mA
Unshielded
680mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
31AC7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.130
25+
$1.070
50+
$1.010
100+
$0.951
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
Total:$95.10
Min: 100 / Mult: 1
22µH
1.55A
Shielded
680mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
57AC3471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.321
4000+
$0.311
8000+
$0.302
12000+
$0.299
Total:$642.00
Min: 2000 / Mult: 2000
15µH
800mA
Semishielded
680mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
0.422ohm
± 20%
3mm
3mm
1.5mm
94AK6504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.430
25+
$1.360
50+
$1.300
100+
$1.230
More Pricing...
Total:$1.68
Min: 1 / Mult: 1
68µH
820mA
Shielded
680mA
B82472G6 Series
-
-
0.26ohm
± 20%
7.3mm
7.3mm
4.5mm
26AM2488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.417
25+
$0.388
50+
$0.357
100+
$0.324
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
15µH
760mA
Wirewound
680mA
LCXN Series
-
1212 [3030 Metric]
0.39ohm
± 20%
3mm
3mm
1.5mm
82AK1797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.616
10+
$0.516
25+
$0.491
50+
$0.468
100+
$0.444
More Pricing...
Total:$3.08
Min: 5 / Mult: 5
Total:$44.40
Min: 100 / Mult: 5
22µH
1A
Semishielded
680mA
SRN3015BTA Series
-
-
0.54ohm
± 20%
3mm
3mm
1.3mm
15AC4509

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.311
4000+
$0.301
8000+
$0.299
12000+
$0.297
Total:$622.00
Min: 2000 / Mult: 2000
15µH
800mA
Shielded
680mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
0.422ohm
± 20%
3mm
3mm
1.5mm
61J8152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.724
10+
$0.614
25+
$0.581
50+
$0.548
100+
$0.516
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
100µH
520mA
Unshielded
680mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
14P7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.690
25+
$1.560
50+
$1.400
100+
$1.260
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
100µH
650mA
Shielded
680mA
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
-
0.358ohm
± 30%
6.8mm
6.8mm
3.8mm
29X7888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
Total:$1.74
Min: 1 / Mult: 1
Total:$17.40
Min: 10 / Mult: 1
470µH
800mA
Shielded
680mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.52ohm
± 20%
12.5mm
12.5mm
5.5mm
26AC3267

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$0.554
800+
$0.494
1600+
$0.473
2400+
$0.463
4000+
$0.451
Total:$221.60
Min: 400 / Mult: 400
100µH
520mA
Unshielded
680mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
47AK1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.212
Total:$0.21
Min: 1 / Mult: 1
Total:$2.12
Min: 10 / Mult: 1
4.7µH
680mA
Wirewound
680mA
LSQPA Series
1007 [2518 Metric]
1007 [2518 Metric]
0.26ohm
± 20%
2.5mm
1.8mm
1.8mm
50AK8761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.609
10+
$0.516
Total:$0.61
Min: 1 / Mult: 1
Total:$5.16
Min: 10 / Mult: 1
15µH
650mA
Wirewound
680mA
LCXN Series
-
-
0.48ohm
± 20%
5mm
5mm
1mm
50AK8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.342
10+
$0.288
Total:$0.34
Min: 1 / Mult: 1
Total:$2.88
Min: 10 / Mult: 1
15µH
580mA
Wirewound
680mA
LSXN Series
-
-
0.39ohm
± 20%
3mm
3mm
1.5mm
64T2368

RoHS

Each (Supplied on Cut Tape)
1000+
$0.307
Total:$614.00
Min: 2000 / Mult: 2000
Total:$614.00
Min: 2000 / Mult: 2000
15µH
800mA
Shielded
680mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
0.422ohm
± 20%
3mm
3mm
1.5mm
83R8750

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.805
Total:$1,207.50
Min: 1500 / Mult: 1500
100µH
520mA
Unshielded
680mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
53K4966

RoHS

Each
100+
$5.000
500+
$4.550
1000+
$4.010
2500+
$3.740
Total:$500.00
Min: 100 / Mult: 100
100µH
1.7A
Shielded
680mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
-
0.226ohm
± 15%
21.34mm
8.13mm
7.24mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK