SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AJ3861

RoHS

Date/Lot Code

Each
1+
$9.890
10+
$8.580
25+
$8.280
50+
$7.990
100+
$6.840
More Pricing...
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
12AJ7314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.520
25+
$3.450
50+
$3.250
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
7mm x 8mm x 6mm
310µohm
± 10%
7mm
8mm
6mm
60AJ3860

RoHS

Date/Lot Code

Each
1+
$9.080
10+
$7.820
25+
$7.630
50+
$7.320
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
94AK5616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.150
25+
$4.030
50+
$3.900
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
250nH
50A
Shielded
81A
WE-HCM
-
165µohm
± 20%
14mm
13mm
9mm
16AM6888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.540
10+
$2.060
25+
$1.790
50+
$1.740
100+
$1.660
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
80AK2915

RoHS

Date/Lot Code

Each
1+
$8.260
10+
$7.220
25+
$6.870
50+
$6.660
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
4.7µH
45.5A
Shielded
81A
ERU33 B82559 Series
-
1.2ohm
± 12%
33mm
33mm
15mm
61AK3427

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK