SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
9.3A
Shielded
9.2A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.007ohm
± 30%
12.5mm
12.5mm
4mm
29AK8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.270
25+
$1.120
50+
$1.090
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
1.5µH
12.7A
Shielded
9.2A
SPM-VT-D Series
-
-
0.0155ohm
± 20%
5.3mm
5.1mm
3mm
58AK1871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.630
10+
$8.420
25+
$8.200
50+
$7.990
100+
$6.300
More Pricing...
Min: 1 / Mult: 1
10µH
9.4A
Shielded
9.2A
WE-XHMI Series
-
-
0.011ohm
± 20%
11.6mm
10.5mm
8.8mm
62AK5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.120
25+
$1.920
50+
$1.820
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.4A
Shielded
9.2A
IHLE-4040DD-5A Series
-
-
0.01181ohm
± 20%
10.89mm
10.89mm
4.3mm
26AM2498

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.6A
Wirewound
9.2A
LCXN Series
-
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
32AK6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
25+
$1.010
50+
$1.010
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
11A
Shielded
9.2A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
-
0.0117ohm
± 20%
4.1mm
4.1mm
1.9mm
29AM7732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
25+
$2.850
50+
$2.720
100+
$2.580
Min: 1 / Mult: 1
15µH
7.6A
Shielded
9.2A
3656 Series
-
4540 [1110 Metric]
0.0313ohm
± 20%
11.5mm
10mm
5.2mm
70AK6877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.190
25+
$1.060
50+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
8A
Shielded
9.2A
SRP7050WA Series
-
-
0.0314ohm
± 20%
7.9mm
7.3mm
5.2mm
87W5984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.802
10+
$0.741
25+
$0.740
50+
$0.740
Min: 1 / Mult: 1
10µH
5.6A
Unshielded
9.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.021ohm
± 20%
13mm
13mm
7mm
90Y9918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.751
10+
$0.749
25+
$0.691
50+
$0.691
100+
$0.691
More Pricing...
Min: 1 / Mult: 1
15µH
5.2A
-
9.2A
PCC-M1040M-LP Series
10.7mm x 10mm x 4mm
-
0.0407ohm
± 20%
10.7mm
10mm
4mm
01AC2441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.380
10+
$0.380
25+
$0.380
50+
$0.380
100+
$0.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
-
0.01532ohm
± 20%
10.9mm
10.8mm
4.3mm
01AC2440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.876
25+
$0.876
50+
$0.876
100+
$0.876
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
0.01532ohm
± 20%
10.9mm
10.8mm
4.3mm
83AH7780

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.430
1000+
$1.340
2000+
$1.270
4000+
$1.150
6000+
$1.100
More Pricing...
Min: 500 / Mult: 500
4.7µH
9.8A
Shielded
9.2A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
0.01532ohm
± 20%
10.9mm
10.8mm
4.3mm
30AJ7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.580
25+
$2.370
50+
$2.180
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
860nH
6.8A
Shielded
9.2A
SPM-LR Series
5.4mm x 5.1mm x 1.5mm
-
0.0213ohm
± 20%
5.4mm
5.1mm
1.5mm
61J8395

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.826
Min: 800 / Mult: 400
10µH
5.6A
Unshielded
9.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.021ohm
± 20%
13mm
13mm
7mm
87X9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5.6A
Unshielded
9.2A
SDR1307A Series
-
-
0.021ohm
± 20%
13mm
7mm
0mm
84AC6808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.01532ohm
± 20%
10.79mm
10.16mm
4mm
65AC4028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.490
25+
$1.380
50+
$1.260
100+
$1.130
250+
$1.070
Min: 10 / Mult: 10
Min: 100 / Mult: 10
330nH
6.2A
Shielded
9.2A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
0.02ohm
± 20%
3.5mm
3.2mm
1mm
83AH7781

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.230
2000+
$1.160
4000+
$1.050
6000+
$1.010
More Pricing...
Min: 500 / Mult: 500
4.7µH
9.8A
Shielded
9.2A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
-
0.01532ohm
± 20%
10.9mm
10.8mm
4.3mm
69AH2611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
11A
Shielded
9.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
-
0.0117ohm
± 20%
4.1mm
4.1mm
1.8mm
20AM5090

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
SGIHLP-48FA-8 Series
-
-
0.01532ohm
± 20%
12.95mm
12.19mm
6.1mm
72AK7907

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.756
5000+
$0.739
10000+
$0.683
20000+
$0.636
30000+
$0.593
More Pricing...
Min: 800 / Mult: 800
8.2µH
8A
Shielded
9.2A
SRP7050WA Series
-
-
0.0314ohm
± 20%
7.9mm
7.3mm
5.2mm
72AK7811

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.760
1000+
$1.710
2000+
$1.610
4000+
$1.510
6000+
$1.480
More Pricing...
Min: 500 / Mult: 500
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
70AK6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
25AH7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
30µH
7A
Semishielded
9.2A
ERU16 B82559 Series
-
-
0.0165ohm
± 10%
18.7mm
17.3mm
10.95mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK