Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M8A
Newark Part No.84AC6808
Product RangeIHLP-4040DZ-8A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 1000+ | $1.380 |
| 2000+ | $1.270 |
| 4000+ | $1.160 |
| 6000+ | $1.130 |
| 10000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M8A
Newark Part No.84AC6808
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Power Inductor Case10.79mm x 10.16mm x 4mm
Product RangeIHLP-4040DZ-8A Series
DC Resistance Max0.01532ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
0.01532ohm
Product Length
10.79mm
Product Height
4mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
9.2A
Product Range
IHLP-4040DZ-8A Series
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP4040DZER4R7M8A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability