SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.500
25+
$3.380
50+
$3.270
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
9.3A
WE-PD Series
12mm x 12mm x 8mm
-
0.016ohm
-20% to +40%
12mm
12mm
8mm
84AC1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.180
25+
$1.080
50+
$0.965
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.7A
Shielded
9.3A
PCC-M0648M-LE Series
6.4mm x 6mm x 4.8mm
-
0.02277ohm
± 20%
6.4mm
6mm
4.8mm
26AM2491

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.8A
Wirewound
9.3A
LCXN Series
-
2424 [6060 Metric]
0.0208ohm
± 30%
6mm
6mm
4.5mm
50AK8881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.140
10+
$0.140
25+
$0.140
50+
$0.140
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
4.2A
Wirewound
9.3A
LSXN Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
16AM5781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$4.250
25+
$3.770
50+
$3.410
100+
$2.970
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
9.3A
WE-LHCA Series
-
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
30AK7890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.520
10+
$7.030
25+
$6.830
50+
$6.620
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
9.3A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
-
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
95AJ6821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.303
10+
$0.303
25+
$0.303
50+
$0.303
100+
$0.303
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.76A
Shielded
9.3A
NS Series
10.1mm x 10.1mm x 6.5mm
-
0.0104ohm
± 30%
10.1mm
10.1mm
6.5mm
95AJ6820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.356
10+
$0.356
25+
$0.356
50+
$0.356
100+
$0.356
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.76A
Shielded
9.3A
NS Series
10.1mm x 10.1mm x 6.5mm
-
0.0104ohm
± 30%
10.1mm
10.1mm
6.5mm
27T2298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Min: 3000 / Mult: 3000
220nH
9.3A
Shielded
9.3A
IHLP-1212AB-11 Series
3.6mm x 3mm x 1.2mm
-
0.0114ohm
± 20%
3.6mm
3mm
1.2mm
66T9093

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.619
4000+
$0.558
6000+
$0.540
10000+
$0.528
Min: 2000 / Mult: 500
3.3µH
6.76A
Shielded
9.3A
NS Series
10.1mm x 10.1mm x 6.5mm
-
9mohm
± 30%
10.1mm
10.1mm
6.5mm
24T8245

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.915
4000+
$0.822
6000+
$0.793
10000+
$0.776
Min: 3000 / Mult: 3000
220nH
9.3A
Shielded
9.3A
IHLP-1212AB-11 Series
3.6mm x 3mm x 1.2mm
-
0.0114ohm
± 20%
3.6mm
3mm
1.2mm
82T8488

RoHS

Each (Supplied on Cut Tape)
1+
$0.700
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
3.3µH
6.76A
Shielded
9.3A
NS Series
10.1mm x 10.1mm x 6.5mm
-
9mohm
± 30%
10.1mm
10.1mm
6.5mm
93AC8484

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.712
2000+
$0.646
4000+
$0.580
6000+
$0.560
10000+
$0.547
Min: 1000 / Mult: 1000
4.7µH
5.7A
Shielded
9.3A
PCC-M0648M-LE Series
6.4mm x 6mm x 4.8mm
-
0.02277ohm
± 20%
6.4mm
6mm
4.8mm
50AK8731

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.261
5000+
$0.247
10000+
$0.216
20000+
$0.194
30000+
$0.179
More Pricing...
Min: 1500 / Mult: 1500
1.5µH
4.2A
Wirewound
9.3A
LSXN Series
-
-
0.0208ohm
± 30%
6mm
6mm
4.5mm
44AM8554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.140
25+
$3.870
50+
$3.540
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.8A
Shielded
9.3A
WE-XHMI Series
-
-
0.028ohm
± 20%
6.6mm
6.4mm
3.1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK