Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T3R3NNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0028
Re-Reel95AJ6820RL
Cut Tape95AJ6820
Product RangeNS Series
Also Known AsLCRNJ10165GL3R3NN
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.840 |
| 100+ | $2.600 |
| 250+ | $2.370 |
| 500+ | $2.170 |
| 1000+ | $1.860 |
| 5000+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.170 |
| 6000+ | $1.150 |
| 10000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T3R3NNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0028
Re-Reel95AJ6820RL
Cut Tape95AJ6820
Product RangeNS Series
Also Known AsLCRNJ10165GL3R3NN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.76A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0104ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.76A
Saturation Current (Isat)
9.3A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
DC Resistance Max
0.0104ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
