Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F501AF
Newark Part No.94C1399
Product Range70F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F501AF
Newark Part No.94C1399
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance500mH
DC Current Rating30mA
DC Resistance Max736ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min52kHz
Self Resonant Frequency52kHz
SVHCLead
Technical Specifications
Product Range
70F Series
DC Current Rating
30mA
Inductance Tolerance
± 5%
Self Resonant Frequency
52kHz
Inductance
500mH
DC Resistance Max
736ohm
Self Resonant Frequency Min
52kHz
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate