9230 Series Axial Leaded High Frequency Inductors:
22 Products FoundFind a huge range of 9230 Series Axial Leaded High Frequency Inductors at Newark Electronics Canada. We stock a wide range of Axial Leaded High Frequency Inductors, such as 78F Series, 8230 Series, B78108S BC Series & 9250A Series Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS JW MILLER | Each | 1+ $1.760 10+ $1.460 25+ $1.290 50+ $1.250 100+ $1.210 More Pricing... | Min: 1 / Mult: 1 | 9230 Series | 100µH | 125mA | 8ohm | ± 10% | 13MHz | 13MHz | ||||
BOURNS JW MILLER | Each | 1+ $0.694 10+ $0.694 25+ $0.694 50+ $0.694 100+ $0.694 More Pricing... | Min: 1 / Mult: 1 | 9230 Series | 10µH | 180mA | 3.7ohm | ± 10% | 50MHz | 50MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.899 2500+ $0.829 | Min: 1000 / Mult: 1000 | 9230 Series | 680nH | 450mA | 600mohm | ± 10% | 275MHz | 275MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.899 2500+ $0.829 | Min: 1000 / Mult: 1000 | 9230 Series | 150nH | 1.1A | 100mohm | ± 10% | 600MHz | 600MHz | ||||
BOURNS JW MILLER | Each | 1000+ $1.060 2500+ $0.969 | Min: 1000 / Mult: 1000 | 9230 Series | 470µH | 50mA | 42ohm | ± 10% | 6MHz | 6MHz | ||||
BOURNS JW MILLER | Each | 500+ $0.976 | Min: 1000 / Mult: 1000 | 9230 Series | 4.7µH | 320mA | 1.2ohm | ± 10% | 75MHz | 75MHz | ||||
Each | 1000+ $1.060 2500+ $0.969 | Min: 1000 / Mult: 1000 | 9230 Series | 47µH | 165mA | 4.5ohm | ± 10% | 20MHz | 20MHz | |||||
86K8080 RoHS | BOURNS JW MILLER | Each | 1000+ $0.930 2500+ $0.857 | Min: 1000 / Mult: 1000 | 9230 Series | 3.3µH | 380mA | 0.85ohm | ± 10% | 90MHz | 90MHz | |||
BOURNS JW MILLER | Each | 1000+ $0.862 2500+ $0.786 | Min: 1000 / Mult: 1000 | 9230 Series | 1µH | 350mA | 1ohm | ± 10% | 230MHz | 230MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.716 | Min: 1000 / Mult: 1000 | 9230 Series | 220nH | 935mA | 0.14ohm | ± 10% | 510MHz | 510MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.837 2500+ $0.764 | Min: 1000 / Mult: 1000 | 9230 Series | 390nH | 640mA | 300mohm | ± 10% | 380MHz | 380MHz | ||||
BOURNS JW MILLER | Each | 1000+ $1.060 2500+ $0.905 | Min: 1000 / Mult: 1000 | 9230 Series | 68µH | 135mA | 6.7ohm | ± 10% | 15MHz | 15MHz | ||||
BOURNS JW MILLER | Each | 1000+ $1.030 2500+ $0.941 | Min: 1000 / Mult: 1000 | 9230 Series | 330µH | 62mA | 28ohm | ± 10% | 7MHz | 7MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.918 2500+ $0.889 | Min: 1000 / Mult: 1000 | 9230 Series | 6.8µH | 245mA | 2ohm | ± 10% | 60MHz | 60MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.862 2500+ $0.779 | Min: 1000 / Mult: 1000 | 9230 Series | 100µH | 1.1A | 70mohm | ± 10% | 690MHz | 690MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.899 2500+ $0.829 | Min: 1000 / Mult: 1000 | 9230 Series | 470µH | 590mA | 0.35ohm | ± 10% | 340MHz | 340MHz | ||||
BOURNS JW MILLER | Each | 1000+ $1.060 2500+ $0.905 | Min: 1000 / Mult: 1000 | 9230 Series | 220nH | 73mA | 21ohm | ± 10% | 9MHz | 9MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.946 2500+ $0.902 | Min: 1000 / Mult: 1000 | 9230 Series | 1µH | 38mA | 72ohm | ± 10% | 3.4MHz | 3.4MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.913 2500+ $0.786 | Min: 1000 / Mult: 1000 | 9230 Series | 22µH | 190mA | 3.3ohm | ± 10% | 25MHz | 25MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.872 2500+ $0.845 | Min: 1000 / Mult: 1000 | 9230 Series | 2.2µH | 550mA | 400mohm | ± 10% | 115MHz | 115MHz | ||||
BOURNS JW MILLER | Each | 1000+ $1.060 2500+ $0.969 | Min: 1000 / Mult: 1000 | 9230 Series | 33µH | 187mA | 3.4ohm | ± 10% | 24MHz | 24MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.862 2500+ $0.786 | Min: 1000 / Mult: 1000 | 9230 Series | 330µH | 780mA | 200mohm | ± 10% | 410MHz | 410MHz |