8230 Series Axial Leaded High Frequency Inductors:
42 Products FoundFind a huge range of 8230 Series Axial Leaded High Frequency Inductors at Newark Electronics Canada. We stock a wide range of Axial Leaded High Frequency Inductors, such as 78F Series, 8230 Series, B78108S BC Series & 9250A Series Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.140 | Min: 1 / Mult: 1 | 8230 Series | 33µH | 187mA | 3.4ohm | ± 10% | 24MHz | 24MHz | |||||
Each | 1000+ $1.310 2500+ $1.210 | Min: 1000 / Mult: 1000 | 8230 Series | 10µH | 180mA | 3.7ohm | ± 10% | 50MHz | 50MHz | |||||
63K4090 RoHS | Each | 1000+ $1.450 2500+ $1.300 | Min: 1000 / Mult: 1000 | 8230 Series | 150nH | 1.1A | 100mohm | ± 10% | 600MHz | 600MHz | ||||
Each | 1000+ $1.450 2500+ $1.300 | Min: 1000 / Mult: 1000 | 8230 Series | 470nH | 590mA | 0.35ohm | ± 10% | 340MHz | 340MHz | |||||
Each | 1000+ $1.320 2500+ $1.210 | Min: 1000 / Mult: 1000 | 8230 Series | 18µH | 195mA | 3.1ohm | ± 10% | 32MHz | 32MHz | |||||
Each | 1000+ $1.450 2500+ $1.290 | Min: 1000 / Mult: 1000 | 8230 Series | 4.7µH | 320mA | 1.2ohm | ± 10% | 75MHz | 75MHz | |||||
Each | 1000+ $1.790 2500+ $1.610 | Min: 1000 / Mult: 1000 | 8230 Series | 390µH | 55mA | 35ohm | ± 10% | 6.6MHz | 6.6MHz | |||||
Each | 1000+ $1.810 2500+ $1.620 | Min: 1000 / Mult: 1000 | 8230 Series | 68µH | 135mA | 6.7ohm | ± 10% | 15MHz | 15MHz | |||||
Each | 1000+ $1.810 2500+ $1.620 | Min: 1000 / Mult: 1000 | 8230 Series | 56µH | 145mA | 5.7ohm | ± 10% | 18MHz | 18MHz | |||||
Each | 1000+ $1.350 | Min: 1000 / Mult: 1000 | 8230 Series | 15µH | 205mA | 2.8ohm | ± 10% | 35MHz | 35MHz | |||||
Each | 1000+ $1.610 2500+ $1.460 | Min: 1000 / Mult: 1000 | 8230 Series | 100µH | 125mA | 8ohm | ± 10% | 13MHz | 13MHz | |||||
Each | 1000+ $1.320 2500+ $1.210 | Min: 1000 / Mult: 1000 | 8230 Series | 1.2µH | 825mA | 0.18ohm | ± 10% | 150MHz | 150MHz | |||||
Each | 1000+ $1.450 2500+ $1.290 | Min: 1000 / Mult: 1000 | 8230 Series | 390µH | 640mA | 300mohm | ± 10% | 380MHz | 380MHz | |||||
Each | 1000+ $1.480 2500+ $1.460 | Min: 1000 / Mult: 1000 | 8230 Series | 150nH | 85mA | 15ohm | ± 10% | 11MHz | 11MHz | |||||
Each | 1000+ $1.790 2500+ $1.610 | Min: 1000 / Mult: 1000 | 8230 Series | 39µH | 180mA | 3.6ohm | ± 10% | 22MHz | 22MHz | |||||
Each | 1000+ $1.790 2500+ $1.610 | Min: 1000 / Mult: 1000 | 8230 Series | 820µH | 40mA | 65ohm | ± 10% | 3.8MHz | 3.8MHz | |||||
Each | 1000+ $1.590 2500+ $1.450 | Min: 1000 / Mult: 1000 | 8230 Series | 330µH | 62mA | 28ohm | ± 10% | 4MHz | 4MHz | |||||
Each | 1+ $1.660 | Min: 1000 / Mult: 1000 | 8230 Series | 220nH | 935mA | 0.14ohm | ± 10% | 510MHz | 510MHz | |||||
63K4117 RoHS | Each | 1000+ $1.450 2500+ $1.300 | Min: 1000 / Mult: 1000 | 8230 Series | 27µH | 185mA | 3.5ohm | ± 10% | 22MHz | 22MHz | ||||
Each | 1000+ $1.330 2500+ $1.210 | Min: 1000 / Mult: 1000 | 8230 Series | 2.7µH | 495mA | 500mohm | ± 10% | 100MHz | 100MHz | |||||
Each | 1000+ $1.460 2500+ $1.450 | Min: 1000 / Mult: 1000 | 8230 Series | 82µH | 130mA | 7.3ohm | ± 10% | 14MHz | 14MHz | |||||
Each | 1000+ $1.450 2500+ $1.290 | Min: 1000 / Mult: 1000 | 8230 Series | 6.8µH | 245mA | 2ohm | ± 10% | 60MHz | 60MHz | |||||
Each | 1000+ $1.350 2500+ $1.160 | Min: 1000 / Mult: 1000 | 8230 Series | 560nH | 495mA | 500mohm | ± 10% | 300MHz | 300MHz | |||||
Each | 1000+ $1.450 2500+ $1.300 | Min: 1000 / Mult: 1000 | 8230 Series | 1µH | 350mA | 1ohm | ± 10% | 230MHz | 230MHz | |||||
Each | 1000+ $1.350 2500+ $1.330 | Min: 1000 / Mult: 1000 | 8230 Series | 5.6µH | 260mA | 1.8ohm | ± 10% | 68MHz | 68MHz |